Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLHS6276TRPBF

20V Dual N-Channel Logic Level HEXFET Power MOSFET in a PQFN 2mm x 2mm Lead Free package
$ 0.286
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLHS6276TRPBF.

Official Datasheet11 years ago

Inventory History

3 month trend:
-0.91%

CAD Models

Download Infineon IRLHS6276TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-17
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Single N-Channel 20 V 3.5 mOhm 52 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
INFINEON IRFHS9301TRPBF MOSFET Transistor, P Channel, -13 A, -30 V, 0.03 ohm, -10 V, -1.8 VNew
INFINEON IRLHM630TRPBF MOSFET Transistor, N Channel, 21 A, 30 V, 2.8 mohm, 4.5 V, 800 mV

Descriptions

Descriptions of Infineon IRLHS6276TRPBF provided by its distributors.

20V Dual N-Channel Logic Level HEXFET Power MOSFET in a PQFN 2mm x 2mm Lead Free package
Dual N-Channel 20 V 45 mOhm 3.1 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm
Transistor MOSFET Array Dual N-CH 20V 3.4A 6-Pin PQFN T/R
Avnet Japan
Trans MOSFET N-CH 20V 4.5A 6-Pin PQFN EP T/R
MOSFET, DUAL N CH, 20V, 3.4A, PQFN-6; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 3.4A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.033ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 800mV; Power Dissipation Pd: 6.6W; Transistor Case Style: PQFN; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIRLHS6276TRPBF
  • IRLHS6276
  • SP001552670