Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFHS9351TRPBF

Dual P-Channel 30 V 170 mOhm 1.9 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm
$ 0.677
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFHS9351TRPBF.

element14 APAC

Datasheet10 pages12 years ago
Datasheet9 pages12 years ago

Farnell

Inventory History

3 month trend:
-16.43%

CAD Models

Download Infineon IRFHS9351TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-27
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

INFINEON IRFHS9301TRPBF MOSFET Transistor, P Channel, -13 A, -30 V, 0.03 ohm, -10 V, -1.8 VNew
INFINEON IRFHS8342TRPBF MOSFET Transistor, N Channel, 8.8 A, 30 V, 0.013 ohm, 10 V, 1.8 VNew
Single N-Channel 30 V 6 mOhm 15 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm

Descriptions

Descriptions of Infineon IRFHS9351TRPBF provided by its distributors.

Dual P-Channel 30 V 170 mOhm 1.9 nC HEXFET® Power Mosfet - PQFN 2 x 2 mm
-30V Dual P-Channel HEXFET Power MOSFET in a PQFN 2mm x 2mm package, PG-TSDSON-6, RoHS
Infineon SCT
MOSFET 2P-CH 30V 2.3A PQFN Mosfet Array 30V 2.3A 1.4W Surface Mount 6-PQFN Dual (2x2)
Transistor MOSFET Array Dual P-CH 30V 3.4A 6-Pin PQFN T/R
Mosfet, P-Ch, 30V, 5.1A, Dfn2020 Rohs Compliant: Yes |Infineon Technologies IRFHS9351TRPBF
INFINEON IRFHS9351TRPBF Dual MOSFET, Dual P Channel, -5.1 A, -30 V, 0.135 ohm, -10 V, -1.8 VNew
Trans MOSFET P-CH 30V 2.3A 6-Pin PQFN EP T/R
DUAL P CH, -30V, -2.3A, 6-PQFN; Transist; DUAL P CH, -30V, -2.3A, 6-PQFN; Transistor Polarity:P Channel; Continuous Drain Current Id, P Channel:-2.3A; Drain Source Voltage Vds, P Channel:-30V; On Resistance Rds(on), P Channel:0.135ohm; Rds(on) Test Voltage Vgs:-10V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFHS9351
  • IRFHS9351TRPBF.
  • SP001575834