onsemi FDMS7698

N-Channle 30 V 22 A 10 mohm Surface Mount PowerTrench Mosfet - Power 56
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDMS7698.

Upverter

Technical Drawing1 page4 years ago

Newark

IHS

Future Electronics

onsemi

Inventory History

3 month trend:
-8.18%

CAD Models

Download onsemi FDMS7698 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2010-11-12
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFDMS7694
Trans MOSFET N-CH Si 30V 13.2A 8-Pin PQFN EP T/R / MOSFET N-CH 30V POWER56
onsemiFDMC7696
N-Channel PowerTrench® MOSFET 30V, 12A, 11.5mΩ
onsemiFDMC7692
N-Channel Power Trench® MOSFET 30V, 13.3A, 8.5mΩ
Single N-Channel 30 V 6.6 mOhm 20 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
SiR472DP Series N-Channel 30 V 0.012 Ohms SMT Power Mosfet - PowerPAK-SO-8
Single N-Channel 25 V 13.4 mOhm 12 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm

Descriptions

Descriptions of onsemi FDMS7698 provided by its distributors.

N-Channle 30 V 22 A 10 mohm Surface Mount PowerTrench Mosfet - Power 56
N-Channel PowerTrench® MOSFET 30V, 22A, 10mΩ
Small Signal Field-Effect Transistor, 13.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
MOSFET, N CH, 30V, 22A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:22A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0081ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:29W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(on), fast switching speed and body diode reverse recovery performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd