Infineon IRFB7537PBF

N Channel 60 V 3.3 mO 230 W Flange Mount HexFet Power MosFet - TO-220AB
$ 1.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB7537PBF.

Newark

Datasheet13 pages12 years ago
Datasheet12 pages12 years ago

Inventory History

3 month trend:
-12.71%

CAD Models

Download Infineon IRFB7537PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFB7534PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220 package, TO220-3, RoHS
InfineonIRFB3206PBF
MOSFET, N Ch., 60V, 210A, 3 MOHM, 120 NC QG, TO-220AB, Pb-Free
InfineonIRFB3207ZPBF
MOSFET N-CH 75V 120A TO-220AB / Trans MOSFET N-CH Si 75V 170A 3-Pin(3+Tab) TO-220AB Tube
NXP SemiconductorsBUK7506-55B,127
Trans MOSFET N-CH 55V 145A Automotive 3-Pin(3+Tab) TO-220AB Rail

Descriptions

Descriptions of Infineon IRFB7537PBF provided by its distributors.

N Channel 60 V 3.3 mO 230 W Flange Mount HexFet Power MosFet - TO-220AB
MOSFET N CH 60V 173A TO-220AB / Trans MOSFET N-CH 60V 173A 3-Pin(3+Tab) TO-220AB Tube
60V 单个 N 通道 HEXFET Power MOSFET, 采用无铅 TO-220 封装, TO220-3, RoHS
Infineon SCT
MOSFET Operating temperature: -55...+175 °C Housing type: TO-220AB Polarity: N Power dissipation: 230 W
MOSFET, 60V, 173A, 3.3 MOHM, 142 NC QG, TO-220AB
Power Field-Effect Transistor, 173A I(D), 60V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 60V, 173A, TO-220AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 173A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.00275ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3.
Benefits: RoHS Compliant; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB7537
  • SP001570828