Infineon IRFB3206PBF

MOSFET, N Ch., 60V, 210A, 3 MOHM, 120 NC QG, TO-220AB, Pb-Free
$ 1.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB3206PBF.

Newark

Datasheet12 pages12 years ago
Datasheet11 pages18 years ago

element14 APAC

iiiC

DigiKey

Inventory History

3 month trend:
-52.47%

CAD Models

Download Infineon IRFB3206PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.258
$ 2.765
Stock
832,249
188,341
Authorized Distributors
5
3
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
60 V
60 V
Continuous Drain Current (ID)
120 A
120 A
Threshold Voltage
4 V
-
Rds On Max
3 mΩ
3 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 W
300 W
Input Capacitance
6.54 nF
6.54 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-05-31
LTD Date2026-11-30

Related Parts

InfineonIRFB3206GPBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free Halogen Free TO-220AB package
InfineonIRFB7537PBF
N Channel 60 V 3.3 mO 230 W Flange Mount HexFet Power MosFet - TO-220AB
InfineonIRFB7534PBF
60V Single N-Channel HEXFET Power MOSFET in a Lead Free TO-220 package, TO220-3, RoHS
Transistor: N-MOSFET; unipolar; 60V; 18A; 245W; TO220; PowerTrench®
N-Channel PowerTrench® MOSFET 75V, 80A, 6mΩ
VishayIRFZ34PBF
Single N-Channel 60 V 0.05 Ohms Flange Mount Power Mosfet - TO-220-3

Descriptions

Descriptions of Infineon IRFB3206PBF provided by its distributors.

MOSFET, N Ch., 60V, 210A, 3 MOHM, 120 NC QG, TO-220AB, Pb-Free
Single N-Channel 60V 3 mOhm 170 nC HEXFET® Power Mosfet - TO-220-3
60V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Transistor MOSFET N-Ch. 75A/60V TO220 IRFB 3206 PBF
Power MOSFET, N Channel, 60 V, 210 A, 0.003 ohm, TO-220AB, Through Hole
Trans MOSFET N-CH 60V 210A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...+175 °C Housing type: TO-220AB Polarity: N Power dissipation: 300 W
HEXFET Power MOSFET Power Field-Effect Transistor, 120A I(D), 60V, 0.003ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 60V, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:210A; Drain Source Voltage Vds:60V; On Resistance Rds(on):3mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:300W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:3206; Current Id Max:210A; N-channel Gate Charge:120nC; Package / Case:TO-220AB; Power Dissipation Pd:300W; Power Dissipation Pd:300mW; Pulse Current Idm:840A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V
The IR MOSFET™ family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design. The optimized gate drive options enables designers the flexibility of selecting super, logic or normal level drives.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB 3206
  • IRFB 3206 PBF
  • IRFB 3206PBF
  • IRFB3206
  • IRFB3206 PBF
  • IRFB3206-PBF
  • IRFB3206PBF .
  • IRFB3206PBF.
  • SP001566480