Descriptions of Infineon IRFB4710PBF provided by its distributors.
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 0.011Ohm;ID 75A;TO-220AB;PD 200W;VGS +/-20V
Single N-Channel 100 V 0.014 Ohm 110 nC HEXFET® Power Mosfet - TO-220-3
100V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Transistor MOSFET N-CH 100V 75A 3-Pin TO-220AB Tube
Avnet Japan
Trans MOSFET N-CH 100V 75A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 200 W
Infineon HEXFET N-Ch MOSFET Vds=100V 75A TO-220AB TH 3-Pin
MOSFET N-CH 100V 75A TO220AB "N-Channel 100 V 75A (Tc) 3.8W (Ta), 200W (Tc) Through Hole TO-220AB"
HEXFET POWER MOSFET Power Field-Effect Transistor, 75A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
N Channel Mosfet, 100V, 75A, To-220Ab; Transistor Polarity:n Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:75A; On Resistance Rds(On):0.014Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 100V, 75A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:75A; Drain Source Voltage Vds:100V; On Resistance Rds(on):14mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5.5V; Power Dissipation Pd:200W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:75A; Junction to Case Thermal Resistance A:0.74°C/W; On State Resistance Max:14mohm; Package / Case:TO-220AB; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulse Current Idm:300A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:5.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4.5V