Infineon IRF3808PBF

Mosfet, Power; N-ch; Vdss 75V; Rds(on) 5.9MILLIOHMS; Id 140A; TO-220AB; Pd 330W; -55DE
$ 1.285
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3808PBF.

element14 APAC

Datasheet9 pages16 years ago

IHS

Factory Futures

Sierra IC

iiiC

Inventory History

3 month trend:
-5.44%

CAD Models

Download Infineon IRF3808PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

InfineonIRF1405PBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 4.6Milliohms;ID 169A;TO-220AB;PD 330W;-55de
InfineonIRF1407PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 0.0078Ohm;ID 130A;TO-220AB;PD 330W;VGS +/-20
InfineonIRFB3307ZPBF
MOSFET, N Ch., 75V, 120A, 5.8 MOHM, 79 NC QG, TO-220AB, Pb-Free
NexperiaPSMN4R4-80PS
MOSFET, N CH, 80V, 100A, TO-220
NexperiaPSMN3R5-80PS
120A, 80V, 0.0035ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN

Descriptions

Descriptions of Infineon IRF3808PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 5.9Milliohms;ID 140A;TO-220AB;PD 330W;-55de
Infineon Technologies N channel HEXFET power MOSFET, 75 V, 140 A, TO-220, IRF3808PBF
Single N-Channel 75 V 7 mOhm 220 nC HEXFET® Power Mosfet - TO-220-3
75V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N Channel 80 Volt 140A 3-Pin (3+Tab) TO-220AB
Infineon N-Channel MOSFET Vds=75V 140A TO-220AB TH 3-Pin
Power Field-Effect Transistor, 140A I(D), 75V, 0.007ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:75V; Continuous Drain Current, Id:140A; On Resistance, Rds(on):7mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220AB ;RoHS Compliant: Yes
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3808
  • IRF3808PBF..
  • SP001563250