Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB42N20DPBF

N-Ch MOSFET 200V 2.4W(Ta) 330W(Tc) 5.5V@250µA 140nC@10V 55mΩ@26A, 10V 3.43nF@25V TO-220AB TH
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB42N20DPBF.

element14 APAC

Datasheet9 pages22 years ago

IHS

Newark

Sierra IC

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRFB42N20DPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2001-03-05
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2012-12-28
LTD Date2013-06-28

Related Parts

onsemiFDP52N20
N-Channel Power MOSFET, UniFETTM, 200V, 52A, 49mΩ, TO-220
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.054Ohm;ID 43A;TO-220AB;PD 300W;VGS +/-30V
InfineonIRFB4229PBF
IRFB4229PBF N-channel MOSFET Transistor, 46 A, 250 V, 3-Pin TO-220AB
InfineonIRFB260NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.04Ohm;ID 56A;TO-220AB;PD 380W;VGS +/-20V
onsemiFDP51N25
Transistor MOSFET N Channel 250 Volt 51.6 Amp 3 Pin 3+ Tab TO-220 Rail
Power MOSFET, N-Channel, QFET®, 150 V, 45 A, 40 mΩ, TO-220

Descriptions

Descriptions of Infineon IRFB42N20DPBF provided by its distributors.

N-Ch MOSFET 200V 2.4W(Ta) 330W(Tc) 5.5V@250µA 140nC@10V 55mΩ@26A,10V 3.43nF@25V TO-220AB TH
Single N-Channel 200 V 0.055 Ohm 91 nC HEXFET® Power Mosfet - TO-220-3
Power MOSFET(Vdss=200V, Rds(on)max=0.055ohm, Id=44A) | MOSFET N-CH 200V 44A TO-220AB
200V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
MOSFET, 200V, 42.6A, 55 mOhm, 91 nC Qg, TO-220AB
Trans MOSFET N-CH 200V 44A 3-Pin(3+Tab) TO-220AB
MOSFET, N, 200V, 42.6A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:42.6A; Drain Source Voltage Vds:200V; On Resistance Rds(on):55mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5.5V; Power Dissipation Pd:300W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:44A; Junction to Case Thermal Resistance A:0.5°C/W; On State resistance @ Vgs = 10V:55ohm; Package / Case:TO-220AB; Power Dissipation Pd:300W; Power Dissipation Pd:300W; Pulse Current Idm:180A; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:5.5V; Voltage Vgs Rds on Measurement:10V
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB42N20D
  • IRFB42N20DPBF.
  • SP001560222