Infineon IRFB260NPBF

Mosfet, Power; N-ch; Vdss 200V; Rds(on) 0.04 Ohm; Id 56A; TO-220AB; Pd 380W; Vgs +/-20V
$ 1.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB260NPBF.

Newark

Datasheet10 pages22 years ago
Datasheet9 pages22 years ago
Datasheet8 pages25 years ago

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

iiiC

Inventory History

3 month trend:
-90.88%

CAD Models

Download Infineon IRFB260NPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-08-29
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel 200 V 0.033 Ohms Flange Mount Power Mosfet - TO-220AB
onsemiFDP61N20
N-Channel Power MOSFET, UniFETTM, 200V, 61A, 41mΩ, TO-220
InfineonIRF3415PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;TO-220AB;PD 200W;VGS +/-20V
onsemiFQP46N15
Trans MOSFET N-CH 150V 45.6A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 45.6A TO-220
Power MOSFET, N-Channel, QFET®, 150 V, 45 A, 40 mΩ, TO-220
InfineonIRFB4227PBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 19.7 Milliohms;ID 65A;TO-220AB;PD 330W

Descriptions

Descriptions of Infineon IRFB260NPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.04Ohm;ID 56A;TO-220AB;PD 380W;VGS +/-20V
Single N-Channel 200 V 40 mOhm 220 nC HEXFET® Power Mosfet - TO-220-3
200V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 200V 56A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 380 W
Infineon N-Channel MOSFET, Vds=200V, 56A, TO-220AB, TH, 3-Pin
Power Field-Effect Transistor, 56A I(D), 200V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 200V, 56A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:56A; Drain Source Voltage Vds:200V; On Resistance Rds(on):40mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:380W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:56A; Junction to Case Thermal Resistance A:0.4°C/W; On State resistance @ Vgs = 10V:40ohm; Package / Case:TO-220AB; Power Dissipation Pd:380W; Power Dissipation Pd:380W; Pulse Current Idm:220A; Termination Type:Through Hole; Voltage Vds Typ:200V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB260N
  • IRFB260NPBF.
  • SP001551726