Infineon IRFB4229PBF

IRFB4229PBF N-channel MOSFET Transistor, 46 A, 250 V, 3-Pin TO-220AB
$ 1.831
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB4229PBF.

IHS

Datasheet9 pages19 years ago
Datasheet8 pages19 years ago

iiiC

Inventory History

3 month trend:
-15.74%

CAD Models

Download Infineon IRFB4229PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiFDP51N25
Transistor MOSFET N Channel 250 Volt 51.6 Amp 3 Pin 3+ Tab TO-220 Rail
N-Ch MOSFET 200V 2.4W(Ta) 330W(Tc) 5.5V@250µA 140nC@10V 55mΩ@26A,10V 3.43nF@25V TO-220AB TH
onsemiFDP52N20
N-Channel Power MOSFET, UniFETTM, 200V, 52A, 49mΩ, TO-220
onsemiFDP2710
TRANSISTOR, N-CHANNEL, POWERTRENCH MOSFET, 250V, 50A, 42.5MOHM, TO-220
InfineonIRFB260NPBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.04Ohm;ID 56A;TO-220AB;PD 380W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.054Ohm;ID 43A;TO-220AB;PD 300W;VGS +/-30V

Descriptions

Descriptions of Infineon IRFB4229PBF provided by its distributors.

IRFB4229PBF N-channel MOSFET Transistor, 46 A, 250 V, 3-Pin TO-220AB
250V Single N-Channel HEXFET Power MOSFET PDP Switch in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 250V 46A 3-Pin(3+Tab) TO-220AB Tube / MOSFET N-CH 250V 46A TO-220AB
Single N-Channel 250 V 46 mOhm 72 nC HEXFET® Power Mosfet - TO-220-3
Power MOSFET, N Channel, 250 V, 46 A, 0.038 ohm, TO-220AB, Through Hole
Power Field-Effect Transistor, 46A I(D), 250V, 0.046ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 250V, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:46A; Drain Source Voltage Vds:250V; On Resistance Rds(on):46mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:330W; Operating Temperature Range:-40°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:4229; Current Id Max:46A; N-channel Gate Charge:72nC; Package / Case:TO-220AB; Power Dissipation Pd:330W; Power Dissipation Pd:330mW; Pulse Current Idm:180A; Termination Type:Through Hole; Voltage Vds Typ:250V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V; Voltage Vgs th Min:3V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB4229
  • IRFB4229 PBF
  • IRFB4229PBF.
  • SP001565910