onsemi FQP45N15V2

Power MOSFET, N-Channel, QFET®, 150 V, 45 A, 40 mΩ, TO-220
$ 1.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP45N15V2.

Upverter

Technical Drawing1 page7 years ago

Farnell

IHS

Master Electronics

onsemi

Inventory History

3 month trend:
+24.11%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.232
$ 0.642
Stock
263,765
312,443
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
150 V
150 V
Continuous Drain Current (ID)
45 A
45.6 A
Threshold Voltage
4 V
4 V
Rds On Max
40 mΩ
42 mΩ
Gate to Source Voltage (Vgs)
30 V
25 V
Power Dissipation
220 W
210 W
Input Capacitance
3.03 nF
3.25 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 32Milliohms;ID 51A;TO-220AB;PD 230W;-55deg
onsemiFQP46N15
Trans MOSFET N-CH 150V 45.6A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 45.6A TO-220
InfineonIRF3415PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;TO-220AB;PD 200W;VGS +/-20V
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.045Ohm;ID 41A;TO-220AB;PD 200W;VGS +/-30V
43 A 150 V 0.042 ohm N-CHANNEL Si POWER MOSFET TO-220AB
onsemiNTP35N15G
150 V, 37 A, 50 mOhm Single N-Channel Power MOSFET, TO-220

Descriptions

Descriptions of onsemi FQP45N15V2 provided by its distributors.

Power MOSFET, N-Channel, QFET®, 150 V, 45 A, 40 mΩ, TO-220
Single N-Channel 150 V 0.04 Ohm 94 nC 220 W DMOS Flange Mount Mosfet - TO-220-3
Trans MOSFET N-CH 150V 45A 3-Pin(3+Tab) TO-220AB Rail
150 V N-CHANNEL MOSFET Power Field-Effect Transistor, 45A I(D), 150V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
220W(Tc) 30V 4V@ 250µA 94nC@ 10V 1individualNChannel 150V 40mΩ@ 22.5A,10V 45A 3.03nF@25V TO-220-3 Through hole mounting 10.67mm*4.7mm*16.3mm
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.
MOSFET, N, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:45A; Drain Source Voltage Vds:150V; On Resistance Rds(on):34mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:220W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:45A; Current Temperature:25°C; External Length / Height:4.83mm; External Width:10.67mm; Full Power Rating Temperature:25°C; No. of Transistors:1; On State Resistance Max:40mohm; Package / Case:TO-220; Power Dissipation Pd:220W; Power Dissipation Pd:220W; Pulse Current Idm:180A; Termination Type:Through Hole; Voltage Vds Typ:150V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP45N15V2.