onsemi FDP51N25

Transistor MOSFET N Channel 250 Volt 51.6 Amp 3 Pin 3+ Tab TO-220 Rail
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP51N25.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Upverter

Factory Futures

onsemi

Inventory History

3 month trend:
+11.49%

CAD Models

Download onsemi FDP51N25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-09-26
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiFDP52N20
N-Channel Power MOSFET, UniFETTM, 200V, 52A, 49mΩ, TO-220
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.054Ohm;ID 43A;TO-220AB;PD 300W;VGS +/-30V
InfineonIRFB4229PBF
IRFB4229PBF N-channel MOSFET Transistor, 46 A, 250 V, 3-Pin TO-220AB
InfineonIRFB4332PBF
IRFB4332PBF N-channel MOSFET Transistor, 60 A, 250 V, 3-Pin TO-220AB
onsemiFDP61N20
N-Channel Power MOSFET, UniFETTM, 200V, 61A, 41mΩ, TO-220
onsemiFDPF39N20
N-Channel Power MOSFET, UniFETTM, 200V, 39A, 66mΩ, TO-220F

Descriptions

Descriptions of onsemi FDP51N25 provided by its distributors.

Transistor MOSFET N Channel 250 Volt 51.6 Amp 3 Pin 3+ Tab TO-220 Rail
N-Channel Power MOSFET, UniFETTM, 250V, 51A, 60mΩ, TO-220
N-Channel 250 V 60 mOhm Flange Mount Mosfet - TO-220
Power Field-Effect Transistor, 51A I(D), 250V, 0.06ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 250V, 51A, TO-220-3; Transistor Polarity:N Channel; Continuous Drain Current Id:51A; Drain Source Voltage Vds:250V; On Resistance Rds(on):0.048ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; Po
MOSFET, N, TO-220; Transistor type:MOSFET; Voltage, Vds typ:250V; Current, Id cont:51A; Resistance, Rds on:0.06R; Voltage, Vgs Rds on measurement:10V; Voltage, Vgs th typ:5V; Case style:TO-220 (SOT-78B); Current, Idm pulse:204A; Energy, avalanche repetitive Ear:32mJ; Power, Pd:320W; Transistor polarity:N; Voltage, Rds measurement:10V; Voltage, Vds max:250V
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP51N25.