onsemi FDP52N20

N-Channel Power MOSFET, UniFETTM, 200V, 52A, 49mΩ, TO-220
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDP52N20.

Upverter

Datasheet9 pages8 years ago
Technical Drawing1 page7 years ago

element14 APAC

Newark

Master Electronics

Factory Futures

Inventory History

3 month trend:
-48.51%

CAD Models

Download onsemi FDP52N20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2006-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiFDP61N20
N-Channel Power MOSFET, UniFETTM, 200V, 61A, 41mΩ, TO-220
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 0.054Ohm;ID 43A;TO-220AB;PD 300W;VGS +/-30V
InfineonIRFB4227PBF
MOSFET, Power;N-Ch;VDSS 200V;RDS(ON) 19.7 Milliohms;ID 65A;TO-220AB;PD 330W
N-Ch MOSFET 200V 2.4W(Ta) 330W(Tc) 5.5V@250µA 140nC@10V 55mΩ@26A,10V 3.43nF@25V TO-220AB TH
onsemiFDP51N25
Transistor MOSFET N Channel 250 Volt 51.6 Amp 3 Pin 3+ Tab TO-220 Rail
onsemiFDPF39N20
N-Channel Power MOSFET, UniFETTM, 200V, 39A, 66mΩ, TO-220F

Descriptions

Descriptions of onsemi FDP52N20 provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 200V, 52A, 49mΩ, TO-220
FDP52N20 Series 200 V 52 A 0.049 Ohm Through Hole N-Channel MOSFET - TO-220-3
MOSFET, N-Ch, 200V, 52A, 49mΩ@26A,10V, 2.9nF@25V, TO-220-3, TH, 9.4mm H
Power Field-Effect Transistor, 52A I(D), 200V, 0.049ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDP52N20.
  • FDP52N20..