Infineon IRF3415PBF

Mosfet, Power; N-ch; Vdss 150V; Rds(on) 0.042 Ohm; Id 43A; TO-220AB; Pd 200W; Vgs +/-20V
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3415PBF.

element14 APAC

Datasheet10 pages22 years ago

Newark

IHS

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+64.43%

CAD Models

Download Infineon IRF3415PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.775
$ 1.18
Stock
534,043
24,314
Authorized Distributors
6
2
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
150 V
150 V
Continuous Drain Current (ID)
43 A
43 A
Threshold Voltage
4 V
2 V
Rds On Max
42 mΩ
42 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
150 W
200 W
Input Capacitance
2.4 nF
2.4 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2014-10-25
LTD Date2015-04-25

Related Parts

InfineonIRFB4615PBF
IRFB4615PBF N-channel MOSFET Transistor, 35 A, 150 V, 3-Pin TO-220AB
InfineonIRFB5615PBF
150V Single N-Channel Digital Audio HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
onsemiFQP46N15
Trans MOSFET N-CH 150V 45.6A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 45.6A TO-220
Power MOSFET, N-Channel, QFET®, 150 V, 45 A, 40 mΩ, TO-220
43 A 150 V 0.042 ohm N-CHANNEL Si POWER MOSFET TO-220AB
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 32Milliohms;ID 51A;TO-220AB;PD 230W;-55deg

Descriptions

Descriptions of Infineon IRF3415PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;TO-220AB;PD 200W;VGS +/-20V
Single N-Channel 150 V 42 mOhm 200 nC HEXFET® Power Mosfet - TO-220-3
Infineon Technologies N channel HEXFET power MOSFET, 150 V, 43 A, TO-220, IRF3415PBF
150V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 150 V, 37 A, 0.042 ohm, TO-220AB, Through Hole
Trans MOSFET N-CH 150V 43A 3-Pin(3+Tab) TO-220AB
Infineon N-Channel MOSFET HEXFET, Vds=150V 43A TO-220AB TH 3-Pin
MOSFET Operating temperature: -55...175 °C Housing type: TO-220AB Polarity: N Power dissipation: 200 W
Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
N Channel Mosfet, 150V, 43A, To-220Ab; Channel Type:N Channel; Drain Source Voltage Vds:150V; Continuous Drain Current Id:43A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Infineon IRF3415PBF.
MOSFET, N, 150V, 43A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:37A; Drain Source Voltage Vds:150V; On Resistance Rds(on):42mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:150W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:43A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.75°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Pin Configuration:a; Pin Format:1 g; 2 d/tab; 3 s; Power Dissipation Pd:150W; Power Dissipation Pd:150W; Pulse Current Idm:150A; Termination Type:Through Hole; Voltage Vds Typ:150V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3415
  • 3415PBF
  • IRF3415
  • IRF3415-PBF
  • IRF3415PBF.
  • SP001564438