Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQP46N15

Trans MOSFET N-CH 150V 45.6A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 45.6A TO-220
$ 0.733
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQP46N15.

IHS

Datasheet8 pages12 years ago

Farnell

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FQP46N15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.733
$ 1.11
Stock
309,638
208,994
Authorized Distributors
2
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vds)
150 V
150 V
Continuous Drain Current (ID)
45.6 A
45 A
Threshold Voltage
4 V
4 V
Rds On Max
42 mΩ
40 mΩ
Gate to Source Voltage (Vgs)
25 V
30 V
Power Dissipation
210 W
220 W
Input Capacitance
3.25 nF
3.03 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-05-26
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-06-23
LTD Date2022-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

InfineonIRF3415PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;TO-220AB;PD 200W;VGS +/-20V
Power MOSFET, N-Channel, QFET®, 150 V, 45 A, 40 mΩ, TO-220
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 32Milliohms;ID 51A;TO-220AB;PD 230W;-55deg
43 A 150 V 0.042 ohm N-CHANNEL Si POWER MOSFET TO-220AB
InfineonIRFB4615PBF
IRFB4615PBF N-channel MOSFET Transistor, 35 A, 150 V, 3-Pin TO-220AB
onsemiNTP35N15G
150 V, 37 A, 50 mOhm Single N-Channel Power MOSFET, TO-220

Descriptions

Descriptions of onsemi FQP46N15 provided by its distributors.

Trans MOSFET N-CH 150V 45.6A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 45.6A TO-220
N-Channel 150 V 0.042 Ohm Flange Mount Mosfet - TO-220
N-Channel QFET® MOSFET 150V, 45.6A, 42mΩ
150 V QFET N-CHANNEL MOSFET Power Field-Effect Transistor, 45.6A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 150V, 45.6A, TO-220AB-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 45.6A; Drain Source Voltage Vds: 150V; On Resistance Rds(on): 0.033ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs:
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQP46N15.