What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon IRFB41N15DPBF

Mosfet, Power; N-ch; Vdss 150V; Rds(on) 0.045 Ohm; Id 41A; TO-220AB; Pd 200W; Vgs +/-30V

$ 4.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB41N15DPBF.

IHS

Datasheet13 pages9 years ago
Datasheet13 pages20 years ago
Datasheet13 pages23 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-11-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Power MOSFET, N-Channel, QFET®, 150 V, 45 A, 40 mΩ, TO-220
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 32Milliohms;ID 51A;TO-220AB;PD 230W;-55deg
Power MOSFET(Vdss=150V, Rds(on)max=0.056ohm, Id=33A) | MOSFET N-CH 150V 33A TO-220AB
onsemiFQP46N15
Trans MOSFET N-CH 150V 45.6A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 45.6A TO-220
InfineonIRF3415PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;TO-220AB;PD 200W;VGS +/-20V
43 A 150 V 0.042 ohm N-CHANNEL Si POWER MOSFET TO-220AB

Descriptions

Descriptions of Infineon IRFB41N15DPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.045Ohm;ID 41A;TO-220AB;PD 200W;VGS +/-30V
Single N-Channel 150 V 0.045 Ohm 72 nC HEXFET® Power Mosfet - TO-220-3
150V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Trans MOSFET N-CH 150V 41A 3-Pin(3+Tab) TO-220AB
MOSFET Operating temperature: -55...+175 °C Housing type: TO-220AB Polarity: N Power dissipation: 200 W
Power Field-Effect Transistor, 41A I(D), 150V, 0.045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
Benefits: RoHS Compliant; Industry-leading quality; Fully Characterized Avalanche Voltage and Current; Low Gate-to-Drain Charge to Reduce Switching Losses; Fully Characterized Capacitance Including Effective Coss to Simplify Design
MOSFET, N, 150V, 41A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:41A; Drain Source Voltage Vds:150V; On Resistance Rds(on):45mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5.5V; Power Dissipation Pd:200W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:41A; Junction to Case Thermal Resistance A:0.75°C/W; Package / Case:TO-220AB; Power Dissipation Pd:200W; Power Dissipation Pd:200W; Pulse Current Idm:164A; Termination Type:Through Hole; Voltage Vds Typ:150V; Voltage Vgs Max:5.5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB41N15D
  • IRFB41N15DPBF.
  • SP001575564