Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB52N15DPBF

Mosfet, Power; N-ch; Vdss 150V; Rds(on) 32MILLIOHMS; Id 51A; TO-220AB; Pd 230W; -55DEG
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB52N15DPBF.

Newark

Datasheet11 pages16 years ago
Datasheet11 pages24 years ago

element14 APAC

IHS

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.32%

CAD Models

Download Infineon IRFB52N15DPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-12-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Power MOSFET, N-Channel, QFET®, 150 V, 45 A, 40 mΩ, TO-220
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.045Ohm;ID 41A;TO-220AB;PD 200W;VGS +/-30V
Transistor MOSFET Negative Channel 150 Volt 60A 3-Pin(3+Tab) TO-220AB
onsemiFQP46N15
Trans MOSFET N-CH 150V 45.6A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 45.6A TO-220
InfineonIRF3415PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;TO-220AB;PD 200W;VGS +/-20V
onsemiNTP35N15G
150 V, 37 A, 50 mOhm Single N-Channel Power MOSFET, TO-220

Descriptions

Descriptions of Infineon IRFB52N15DPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 32Milliohms;ID 51A;TO-220AB;PD 230W;-55deg
Transistor MOSFET Negative Channel 150 Volt 51A 3-Pin(3+Tab) TO-220AB
Single N-Channel 150 V 32 mOhm 89 nC HEXFET® Power Mosfet - TO-220-3
150V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 150 V, 60 A, 0.032 ohm, TO-220AB, Through Hole
Infineon N-Ch Enhancement MOSFET, Vds=150V, 51A, TO-220AB, TH, 3-Pin
Trans MOSFET N-CH 150V 51A 3-Pin(3+Tab) TO-220AB
MOSFET N-CH 150V 51A TO220AB "N-Channel 150 V 51A (Tc) 3.8W (Ta), 230W (Tc) Through Hole TO-220AB"
Pwr Mosfet, N Channel, 150V, 60A; |Infineon Technologies IRFB52N15DPBF.
Power Field-Effect Transistor, 60A I(D), 150V, 0.032ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
MOSFET, N, 150V, 60A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:60A; Drain Source Voltage Vds:150V; On Resistance Rds(on):32mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:320W; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:60A; Junction to Case Thermal Resistance A:0.47°C/W; On State resistance @ Vgs = 10V:32ohm; Package / Case:TO-220AB; Power Dissipation Pd:320W; Power Dissipation Pd:320W; Pulse Current Idm:240A; Termination Type:Through Hole; Voltage Vds Typ:150V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB52N15D
  • IRFB52N15DPBF.
  • SP001572332