Infineon IRF7853PBF

MOSFET, Power; N-Ch; VDSS 100V; RDS(ON) 14.4 Milliohms; ID 8.3A; SO-8; PD 2.5W; gFS 11S
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7853PBF.

element14 APAC

Datasheet8 pages20 years ago

IHS

RS (Formerly Allied Electronics)

iiiC

Alternate Parts

Price @ 1000
$ 0.99
Stock
437,182
1,302,727
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
8.3 A
8.3 A
Threshold Voltage
4.9 V
-
Rds On Max
18 mΩ
18 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
1.64 nF
1.64 nF

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF7854PBF
MOSFET, N Ch., 80V, 10A, 13.4 MOHM, 27 NC QG, SO-8, Pb-Free
InfineonIRF7853TRPBF
Single N-Channel 100 V 18 mOhm 39 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7493PBF
MOSFET, Power;N-Ch;VDSS 80V;RDS(ON) 11.5 Milliohms;ID 9.3A;SO-8;PD 2.5W;VGS +/-2
onsemiFDS3572
N-Channel 80 V 16 mOhm 2.5 W Surface Mount PowerTrench MosFet - SOIC-8
InfineonIRF7495PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 18Milliohms;ID 7.3A;SO-8;PD 2.5W;VGS +/-20
onsemiFDS3672
MOSFET N-CH 100V 7.5A 8-SOIC / Trans MOSFET N-CH 100V 7.5A 8-Pin SOIC T/R

Descriptions

Descriptions of Infineon IRF7853PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14.4 Milliohms;ID 8.3A;SO-8;PD 2.5W;gFS 11S
Single N-Channel 100 V 18 mOhm 28 nC HEXFET® Power Mosfet - SOIC-8
100V Single N-Channel HEXFET Power MOSFET in a Lead Free SO-8 Package, SO8, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 8.3A 8-Pin SOIC
Power Field-Effect Transistor, 8.3A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET, N, 100V, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:8.3A; Drain Source Voltage Vds:100V; On Resistance Rds(on):18mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4.9V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Cont Current Id @ 25°C:8.3A; Cont Current Id @ 70°C:6.6; Current Id Max:8.3A; Package / Case:SOIC; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:66A; Rth:50; Termination Type:SMD; Voltage Vds:100V; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7853 PBF
  • SP001566352