Infineon IRF7493PBF

Mosfet, Power; N-ch; Vdss 80V; Rds(on) 11.5 Milliohms; Id 9.3A; SO-8; Pd 2.5W; Vgs +/-2
$ 0.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7493PBF.

element14 APAC

Datasheet9 pages22 years ago

IHS

TME

RS (Formerly Allied Electronics)

Jameco (USA)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-03-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

InfineonIRF7854PBF
MOSFET, N Ch., 80V, 10A, 13.4 MOHM, 27 NC QG, SO-8, Pb-Free
onsemiFDS3572
N-Channel 80 V 16 mOhm 2.5 W Surface Mount PowerTrench MosFet - SOIC-8
InfineonIRF7495PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 18Milliohms;ID 7.3A;SO-8;PD 2.5W;VGS +/-20
InfineonIRF7855PBF
IRF7855PBF N-channel MOSFET Transistor,12 A, 60 V, 8-Pin SOIC
onsemiFDS5672
In a Pack of 5, N-Channel MOSFET, 12 A, 60 V, 8-Pin SOIC ON Semiconductor FDS5672
InfineonIRF7853PBF
MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14.4 Milliohms;ID 8.3A;SO-8;PD 2.5W;gFS 11S

Descriptions

Descriptions of Infineon IRF7493PBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 80V;RDS(ON) 11.5 Milliohms;ID 9.3A;SO-8;PD 2.5W;VGS +/-2
Single N-Channel 80 V 15 mOhm 35 nC HEXFET® Power Mosfet - SOIC-8
Power Field-Effect Transistor, 9.3A I(D), 80V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature | Target Applications: Load Switch High Side
MOSFET, N, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:9.3A; Drain Source Voltage Vds:80V; On Resistance Rds(on):15mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:9.3A; Fall Time tf:12ns; No. of Transistors:1; Package / Case:SOIC; Pin Configuration:(1+2+3)S,4G, (8+7+6+5)D; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:74A; Rise Time:7.5ns; Termination Type:SMD; Voltage Vds Typ:80V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7493 PBF
  • IRF7493PBF.
  • SP001555476