Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7507TRPBF

20V Dual N- and P- Channel HEXFET Power MOSFET in a Micro 8 package
$ 0.55
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7507TRPBF.

element14 APAC

Datasheet8 pages21 years ago

IHS

iiiC

CAD Models

Download Infineon IRF7507TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
393,726
393,726
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
MSOP
MSOP
Drain to Source Voltage (Vds)
20 V
20 V
Continuous Drain Current (ID)
2.4 A
2.4 A
Threshold Voltage
700 mV
700 mV
Rds On Max
140 mΩ
140 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
1.25 W
1.25 W
Input Capacitance
260 pF
260 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2005-02-21
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

InfineonIRF7504TRPBF
Benefits: RoHS Compliant; Fast Switching; Low Profile (less than 1.1mm); Dual P-Channel MOSFET
InfineonIRF7509TRPBF
Infineon N/P-Channel HEXFET MOSFET, Vds=30V, 2A, 2.7A, MSOP, SMD, 8-Pin
InfineonIRF7555TRPBF
-20V Dual P-Channel HEXFET Power MOSFET in a Micro 8 package
InfineonIRF7503TRPBF
Infineon NChannel EnhancedMOSTube, Vds=30 V, 2.4 A, SOICencapsulation, surface mount, 8Pin
Diodes Inc.ZXM64N02XTA
ZXM64N02X Series 20 V 0.04 Ohm N-Channel Enhancement Mode MOSFET -MSOP-8

Descriptions

Descriptions of Infineon IRF7507TRPBF provided by its distributors.

20V Dual N- and P- Channel HEXFET Power MOSFET in a Micro 8 package
Power Field-Effect Transistor, 2.4A I(D), 20V, 0.14ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-8, SOIC-8
MOSFET, DUAL NP LOGIC MICRO-8; Transistor Polarity: N and P Channel; Continuous Drain Current Id: 2.4A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.135ohm; Rds(on) Test Voltage Vgs: 2.7V; Threshold Voltage Vgs: -;
Dual N/P Channel Mosfet, 20V Micro8; Channel Type:Complementary N And P Channel; Drain Source Voltage Vds N Channel:20V; Drain Source Voltage Vds P Channel:20V; Continuous Drain Current Id N Channel:2.4A; No. Of Pins:8Pins Rohs Compliant: Yes |Infineon Technologies IRF7507TRPBF
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications. The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7507TRPBF
  • IRF7507
  • IRF7507*
  • IRF7507TRPBF.
  • SP001555486