Infineon IRF7509TRPBF

30V Dual N- and P- Channel HEXFET Power MOSFET in a Micro 8 package, MICRO8, RoHS
$ 0.657
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7509TRPBF.

Upverter

Datasheet8 pages21 years ago

IHS

Jameco

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Infineon IRF7509TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-02-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-07-27
LTD Date2013-01-27

Related Parts

InfineonIRF7503TRPBF
Trans Mosfet Array Dual N-Ch 30V 2.4A 8-Pin Micro T/R - Tape And Reel Irf7503Trpbf)
InfineonIRF7506TRPBF
Benefits: RoHS Compliant; Fast Switching; Low Profile (less than 1.1mm); Dual P-Channel MOSFET
InfineonIRF7606TRPBF
MOSFET, Power;P-Ch;VDSS -30V;RDS(ON) 0.075Ohm;ID -3.6A;Micro8;PD 1.8W;VGS +/-20V
Diodes Inc.ZXMD63P02XTA
Transistor MOSFET Array Dual P-CH 20V 1.7A 8-Pin MSOP Emboss T/R
InfineonIRF7555TRPBF
-20V Dual P-Channel HEXFET Power MOSFET in a Micro 8 package
Diodes Inc.ZXM64N02XTA
ZXM64N02X Series 20 V 0.04 Ohm N-Channel Enhancement Mode MOSFET -MSOP-8

Descriptions

Descriptions of Infineon IRF7509TRPBF provided by its distributors.

30V Dual N- and P- Channel HEXFET Power MOSFET in a Micro 8 package, MICRO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 2.7A I(D), 30V, 0.11ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, NP; Transistor Polarity:N and P Channel; Continuous Drain Current Id:2.7A; Drain Source Voltage Vds:30V; On Resistance Rds(on):110mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:1.25W; Transistor Case Style:µSOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Cont Current Id N Channel:2.7A; Cont Current Id P Channel:2A; Current Id Max:2.7A; On State Resistance @ Vgs = 10V N Channel:900mohm; On State Resistance @ Vgs = 10V P Channel:170mohm; On State Resistance @ Vgs = 4.5V N Channel:140mohm; On State Resistance @ Vgs = 4.5V P Channel:300mohm; Package / Case:Micro8; Power Dissipation Pd:1.25W; Pulse Current Idm N Channel:21A; Pulse Current Idm P Channel:16A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds N Channel:10V; Voltage Vgs Rds P Channel:10V; Voltage Vgs Rds on Measurement:10V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.
Transistor Polarity = N-Channel / Transistor Polarity = P-Channel / Configuration = Dual / Drain-Source Voltage (Vds) V = 30 / Gate-Source Voltage V = 20 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = Micro8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 240 / Power Dissipation (Pd) W = 1.25

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7509
  • IRF7509TRPBF.
  • SP001570444