Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF7413ZTRPBF

Mosfet, Power; N-ch; Vdss 30V; Rds(on) 8 Milliohms; Id 13A; SO-8; Pd 2.5W; Vgs +/-20V
$ 0.203
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7413ZTRPBF.

element14 APAC

Datasheet10 pages18 years ago

Farnell

RS (Formerly Allied Electronics)

iiiC

DigiKey

Inventory History

3 month trend:
-36.01%

CAD Models

Download Infineon IRF7413ZTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.203
$ 0.53
Stock
338,443
363,120
Authorized Distributors
3
1
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
13 A
13 A
Threshold Voltage
1.8 V
3 V
Rds On Max
10 mΩ
11 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
1.21 nF
1.8 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-05-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-09-30
LTD Date2026-03-31

Related Parts

onsemiFDS8817NZ
N-Channel 30 V 7 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6670A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 13A, 8mΩ
onsemiFDS6680AS
FDS6680 Series 30 V 10 mO N-Channel PowerTrench Mosfet - SOIC-8
N CH POWER MOSFET, HEXFET, 30V, 11A, SO-8; Transistor Polarity:N Channel; Contin
InfineonIRF8707PBF
IRF8707PBF N-channel MOSFET Transistor,11 A, 30 V, 8-Pin SOIC
InfineonIRF7807ZPBF
IRF7807ZPBF N-channel MOSFET Transistor, 11 A, 30 V, 8-Pin SOIC

Descriptions

Descriptions of Infineon IRF7413ZTRPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8 Milliohms;ID 13A;SO-8;PD 2.5W;VGS +/-20V
Single N-Channel 30 V 10 mOhm 9.5 nC HEXFET® Power Mosfet - SOIC-8
HEXFET POWER MOSFET Power Field-Effect Transistor, 13A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Transistor MOSFET N-CH 30V 13A 8-Pin SOIC T/R
Avnet Japan
MOSFET N-CH 30V 13A 8SO N-Channel 30 V 13A (Ta) 2.5W (Ta) Surface Mount 8-SO
189W 20V 4.5V@ 760uA 67nC@ 10V 1N 600V 75m¦¸@ 15.1A,10V 33A 2.721nF@ 400V SOIC
Benefits: RoHS Compliant; Industry-leading quality; Low RDS(ON) at 4.5V VGS; Fully Characterized Avalanche Voltage and Current; Ultra-Low Gate Impedance
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:30V; Continuous Drain Current, Id:13A; On Resistance, Rds(on):13mohm; Rds(on) Test Voltage, Vgs:20V; Package/Case:8-SO ;RoHS Compliant: Yes
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 13 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 10 / Gate-Source Voltage V = 20 / Fall Time ns = 3.8 / Rise Time ns = 6.3 / Turn-OFF Delay Time ns = 11 / Turn-ON Delay Time ns = 8.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 2.5

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7413ZTRPBF
  • IRF7413ZTRPBF.
  • SP001555342