Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDS6680AS

FDS6680 Series 30 V 10 mO N-Channel PowerTrench Mosfet - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6680AS.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Farnell

Fairchild Semiconductor

CAD Models

Download onsemi FDS6680AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-17
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-03-31
LTD Date2023-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8 Milliohms;ID 13A;SO-8;PD 2.5W;VGS +/-20V
InfineonIRF7413ZPBF
MOSFET, Power;N-Ch;VDSS 30V;RDS(ON) 8 Milliohms;ID 13A;SO-8;PD 2.5W;VGS +/-20V
onsemiFDS6670A
N-Channel PowerTrench® MOSFET, Logic Level, 30V, 13A, 8mΩ
onsemiFDS6682
N-Channel 30 V 7.5 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
onsemiFDS6298
MOSFET N-CH 30V 13A 8-SOIC / Trans MOSFET N-CH 30V 13A 8-Pin SOIC T/R
N CH POWER MOSFET, HEXFET, 30V, 11A, SO-8; Transistor Polarity:N Channel; Contin

Descriptions

Descriptions of onsemi FDS6680AS provided by its distributors.

FDS6680 Series 30 V 10 mO N-Channel PowerTrench Mosfet - SOIC-8
N-Channel PowerTrench® SyncFET™, 30V, 11.5A, 10.0mΩ
MOSFET, N, SMD, SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:11.5A; Drain Source Voltage Vds:30V; On Resistance Rds(on):10mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.5V; Power Dissipation Pd:2.5mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Current Id Max:11.5A; No. of Transistors:1; Package / Case:SOIC; Power Dissipation Pd:2.5mW; Pulse Current Idm:50A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
The FDS6680AS is designed to replace a single SO-8 MOSFET and Schottky diode in synchronous DC:DC power supplies. This 30V MOSFET is designed to maximize power conversion efficiency, providing a low RDS(ON) and low gate charge. The FDS6680AS includes an integrated Schottky diode using Fairchild’s monolithic SyncFET technology. The performance of the FDS6680AS as the low-side switch in a synchronous rectifier is indistinguishable from the performance of the FDS6680 in parallel with a Schottky diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6680AS.