Infineon IRF7410GTRPBF

Single P-Channel 12 V 7 mOhm 91 nC HEXFET® Power Mosfet - SOIC-8
$ 0.351
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7410GTRPBF.

IHS

Datasheet9 pages16 years ago

iiiC

Inventory History

3 month trend:
-0.52%

CAD Models

Download Infineon IRF7410GTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.454
Stock
715,993
1,146,312
Authorized Distributors
3
5
Mount
Surface Mount
Surface Mount
Case/Package
SO
SOIC
Drain to Source Voltage (Vdss)
-12 V
-12 V
Continuous Drain Current (ID)
16 A
16 A
Threshold Voltage
-
900 mV
Rds On Max
7 mΩ
7 mΩ
Gate to Source Voltage (Vgs)
8 V
8 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
8.676 nF
8.676 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-07-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Si4866BDY Series N-Channel 12 V 5.3 mOhms Surface Mount Power Mosfet - SOIC-8
InfineonIRF7420TRPBF
Single P-Channel 12 V 14 mOhm 38 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7410PBF
INFINEON IRF7410PBF MOSFET Transistor, P Channel, 16 A, -12 V, 7 mohm, -4.5 V, -900 mV
InfineonIRF7476TRPBF
Power MOSFET(Vdss=12V, Id=15A) | MOSFET N-CH 12V 15A 8-SOIC
InfineonIRF8113GPBF
N CH POWER MOSFET, HEXFET, 30V, 17.2A, SOIC-8; Transistor Polarity:N Channel; Co
Si4168DY Series 30 V 24 A 5.7 mOhm Surface Mount P-Channel MOSFET - SOIC-8

Descriptions

Descriptions of Infineon IRF7410GTRPBF provided by its distributors.

Single P-Channel 12 V 7 mOhm 91 nC HEXFET® Power Mosfet - SOIC-8
MOSFET, P-CHANNEL, -12V, -16A, 7 MOHM, 91 NC QG, SO-8, HALOGEN-FREE
Trans MOSFET P-CH Si 12V 16A 8-Pin SOIC T/R
Power Field-Effect Transistor, 16A I(D), 12V, 0.007ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
P CH POWER MOSFET, HEXFET, -12V, -16A, SOIC-8; Transistor Polarity:P Channel; Continuous Drain Current Id:-16A; Drain Source Voltage Vds:-12V; On Resistance Rds(on):7mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs:-900mV ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7410G
  • IRF7410GTRPBF.
  • SP001565508