Infineon IRF7410PBF

INFINEON IRF7410PBF MOSFET Transistor, P Channel, 16 A, -12 V, 7 mohm, -4.5 V, -900 mV
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF7410PBF.

element14 APAC

Datasheet9 pages17 years ago

IHS

RS (Formerly Allied Electronics)

Jameco (USA)

Newark

CAD Models

Download Infineon IRF7410PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-07-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Single P-Channel 12 V 7 mOhm 91 nC HEXFET® Power Mosfet - SOIC-8
Si4866BDY Series N-Channel 12 V 5.3 mOhms Surface Mount Power Mosfet - SOIC-8
InfineonIRF7420TRPBF
Single P-Channel 12 V 14 mOhm 38 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF7834TRPBF
Single N-Channel 30 V 4.5 mOhm 29 nC HEXFET® Power Mosfet - SOIC-8
InfineonIRF8113GPBF
N CH POWER MOSFET, HEXFET, 30V, 17.2A, SOIC-8; Transistor Polarity:N Channel; Co
Single N-Channel 30 V 0.009 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF7410PBF provided by its distributors.

INFINEON IRF7410PBF MOSFET Transistor, P Channel, 16 A, -12 V, 7 mohm, -4.5 V, -900 mV
MOSFET, Power;P-Ch;VDSS -12V;RDS(ON) 7 Milliohms;ID -16A;SO-8;PD 2.5W;VGS +/-8V
Transistor MOSFET Positive Channel 20 Volt 16A 8-Pin SOIC
Single P-Channel 12 V 7 mOhm 91 nC HEXFET® Power Mosfet - SOIC-8
-12V Single P-Channel HEXFET Power MOSFET in a SO-8 package, SO8, RoHS
Infineon SCT
Power Field-Effect Transistor, 16A I(D), 12V, 0.007ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.
MOSFET, P, SO-8; Transistor Polarity:P Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:12V; On Resistance Rds(on):7mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-900mV; Power Dissipation Pd:2.5W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:-16A; Current Temperature:25°C; External Depth:5.2mm; External Length / Height:1.75mm; External Width:4.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOIC; Pin Configuration:b; Pin Format:1 S; 2 S; 3 S; 4 G; 5 D; 6 D; 7 D; 8 D; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Pulse Current Idm:65A; Row Pitch:6.3mm; SMD Marking:F7410; Termination Type:SMD; Voltage Vds Typ:-12V; Voltage Vgs Max:-900mV; Voltage Vgs Rds on Measurement:-4.5V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF7410 PBF
  • SP001555300