Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF6724MTRPBF

MOSFET N-CH 30V 27A DIRECTFET / Trans MOSFET N-CH Si 30V 27A 7-Pin Direct-FET MX T/R
$ 1.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6724MTRPBF.

IHS

Datasheet9 pages17 years ago
Datasheet10 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IRF6724MTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 3.16
Stock
49,077
6,813
Authorized Distributors
2
1
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
27 A
27 A
Threshold Voltage
-
-
Rds On Max
2.5 mΩ
2.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.8 W
-
Input Capacitance
4.404 nF
4.404 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-05-15
LTD Date2023-11-15

Related Parts

InfineonIRF6618TRPBF
Single N-Channel 30 V 3.4 mOhm 65 nC HEXFET® Power Mosfet - DirectFET®
Single N-Channel 30 V 1.9 mOhm 42 nC HEXFET® Power Mosfet - DirectFET®
Single N-Channel 30 V 2.2 mOhm 54 nC HEXFET® Power Mosfet - DirectFET®
STMicroelectronicsSTL160NS3LLH7
Trans MOSFET N-CH 30V 160A 8-Pin Power Flat EP T/R
onsemiFDMS8820
MOSFET N-CH 30V 28A POWER56 / Trans MOSFET N-CH Si 30V 28A 8-Pin PQFN EP T/R
STMicroelectronicsSTL150N3LLH6
MOSFET, N-CH, 30V, 150A, 150DEG C, 80W; Available until stocks are exhausted

Descriptions

Descriptions of Infineon IRF6724MTRPBF provided by its distributors.

MOSFET N-CH 30V 27A DIRECTFET / Trans MOSFET N-CH Si 30V 27A 7-Pin Direct-FET MX T/R
Single N-Channel 30 V 3.5 mOhm 54 nC HEXFET® Power Mosfet - DirectFET®
A 30V Single N-Channel HEXFET Power MOSFET in a DirectFET MP package rated at 27 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
N Channel, MOSFET, 30V, 27A, DirectFET MX; Transistor Polarity:N Channel; Continuous Drain Current Id:27A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0019ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V ;RoHS Compliant: Yes
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6724M
  • IRF6724MTRPBF.
  • SP001529188