Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF6636TRPBF

Trans MOSFET N-CH 20V 18A 7-Pin Direct-FET ST T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6636TRPBF.

IHS

Datasheet11 pages20 years ago
Datasheet10 pages20 years ago

Newark

iiiC

Alternate Parts

Price @ 1000
$ 2.94
Stock
296,643
23,389
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Drain to Source Voltage (Vdss)
20 V
20 V
Continuous Drain Current (ID)
18 A
18 A
Threshold Voltage
2.45 V
-
Rds On Max
4.5 mΩ
4.5 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.2 W
42 W
Input Capacitance
2.42 nF
2.42 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-02-11
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2008-07-04
LTD Date2008-12-30

Related Parts

Trans MOSFET N-CH Si 25V 19A 6-Pin Direct-FET SQ T/R
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 4.5Milliohms;ID 93A;D-Pak (TO-252AA);PD 79W
NXP SemiconductorsPSMN3R2-25YLC,115
Power Field-Effect Transistor, 100A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Power MOSFET 25V 98A 4.3 mOhm Single N-Channel DPAK
MOSFET, Power;N-Ch;VDSS 20V;RDS(ON) 5.2Milliohms;ID 100A;D-Pak (TO-252AA);-55de
Tape & Reel (TR) Surface Mount N-Channel Single Mosfet Transistor 12A Ta 85A Tc 85A 2.4W 12ns

Descriptions

Descriptions of Infineon IRF6636TRPBF provided by its distributors.

Trans MOSFET N-CH 20V 18A 7-Pin Direct-FET ST T/R
Trans MOSFET N-CH Si 20V 18A 7-Pin Direct-FET ST T/R / Low Resistance and Low Charge Along With Ultra Low Package Inductance to Reduce | MOSFET N-CH 20V 18A DIRECTFET
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.
MOSFET, N-CH, 20V, 81A, DIRECTFET ST; Transistor Polarity: N Channel; Continuous Drain Current Id: 81A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.0032ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.45V; Power Dissipation Pd: 42W; Transistor Case Style: DirectFET ST; No. of Pins: 7Pins; Operating Temperature Max: 150°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6636
  • SP001529234