Infineon IRF6611TR1

Power Field-Effect Transistor, 27A I(D), 30V, 0.0026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6611TR1.

IHS

Datasheet10 pages20 years ago

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-08-25
LTD Date2013-02-25

Related Parts

InfineonIRF6618TRPBF
Single N-Channel 30 V 3.4 mOhm 65 nC HEXFET® Power Mosfet - DirectFET®
Single N-Channel 30 V 2.2 mOhm 54 nC HEXFET® Power Mosfet - DirectFET®
MOSFET, N-Ch, VDSS 30V, RDS(ON) 1.7 mOhm, ID 28A, DirectFET

Descriptions

Descriptions of Infineon IRF6611TR1 provided by its distributors.

Power Field-Effect Transistor, 27A I(D), 30V, 0.0026ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 30V 32A DIRECTFET
MOSFET, N, DIRECTFET, MX; Transistor Polarity:N Channel; Continuous Drain Current Id:32A; Drain Source Voltage Vds:30V; On Resistance Rds(on):2mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.25V; Transistor Case Style:MX; No. of Pins:5; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Capacitance Ciss Typ:4860pF; Current Id Max:22A; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-40°C; Package / Case:MX; Power Dissipation Pd:3.9W; Power Dissipation Pd:3.9W; Pulse Current Idm:220A; Reverse Recovery Time trr Typ:24ns; SMD Marking:6611; Termination Type:SMD; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:2.25V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA