Infineon IRF6725MTR1PBF

MOSFET, N-Ch, VDSS 30V, RDS(ON) 1.7 mOhm, ID 28A, DirectFET
$ 2.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6725MTR1PBF.

IHS

Datasheet10 pages17 years ago
Datasheet9 pages17 years ago

element14 APAC

CAD Models

Download Infineon IRF6725MTR1PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-08-14
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

InfineonIRF6635TRPBF
Trans MOSFET N-CH Si 30V 32A 7-Pin Direct-FET MX T/R
Power Field-Effect Transistor, 190A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET N-CH 25V 29A 7-Pin Direct-FET MX T/R
Single N-Channel 30 V 1.7 mOhm 74 nC HEXFET® Power Mosfet - DirectFET®
STMicroelectronicsSTL150N3LLH5
N-channel 30 V, 0.0014 Ohm typ., 35 A STripFET(TM) V Power MOSFET in PowerFLAT(TM) 5x6 package
Power Field-Effect Transistor, 180A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET

Descriptions

Descriptions of Infineon IRF6725MTR1PBF provided by its distributors.

MOSFET, N-Ch, VDSS 30V, RDS(ON) 1.7 mOhm, ID 28A, DirectFET
Trans MOSFET N-CH 30V 28A 7-Pin Direct-FET MX T/R
Power Field-Effect Transistor, 28A I(D), 30V, 0.0022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
A 30V Single N-Channel HEXFET Power MOSFET in a DirectFET MX package rated at 28 amperes optimized with low on resistance. Shipped in Tape and Reel only. Part is not available in bulk, TR is implied in part number.
MOSFET, N, DIRECTFET MX; Transistor Polarity:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:30V; On Resistance Rds(on):2.4mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.8V; Operating Temperature Range:-40°C to +150°C; Transistor Case Style:MX; No. of Pins:7; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Current Id Max:28A; Package / Case:MX; Power Dissipation Pd:2.8W; Pulse Current Idm:220A; Termination Type:SMD; Voltage Vds Typ:30V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Min:1.35V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF6725MTR1PBF.