Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF630NSTRRPBF

200V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF630NSTRRPBF.

IHS

Datasheet11 pages16 years ago

Newark

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download Infineon IRF630NSTRRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.59
$ 1.59
Stock
163,087
578,643
578,643
Authorized Distributors
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
200 V
200 V
200 V
Continuous Drain Current (ID)
9.3 A
9.3 A
9.3 A
Threshold Voltage
-
-
-
Rds On Max
300 mΩ
300 mΩ
300 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
82 W
82 W
82 W
Input Capacitance
575 pF
575 pF
575 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-10-12
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

TRANS MOSFET N-CH 200V 9.5A 3PIN D2PAK
Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
MOSFET P-CH 200V 11A D2PAK / P-Channel 200 V 11A (Tc) 125W (Tc) Surface Mount D²PAK (TO-263)
P-Channel Power MOSFET, QFET®, -200 V, -11.5 A, 470 mΩ, D2PAK
onsemiFQB7P20TM
P-Channel Power MOSFET, QFET®, -200 V, -7.3 A, 690 mΩ, D2PAK

Descriptions

Descriptions of Infineon IRF630NSTRRPBF provided by its distributors.

200V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH Si 200V 9.3A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 9.3A I(D), 200V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Low RDS(on); Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:9.3A; On Resistance, Rds(on):300mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2PAK ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA