Vishay IRF9640STRRPBF

MOSFET P-CH 200V 11A D2PAK / P-Channel 200 V 11A (Tc) 125W (Tc) Surface Mount D²PAK (TO-263)
$ 1.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9640STRRPBF.

Farnell

Datasheet10 pages5 years ago
Datasheet10 pages9 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+11.17%

CAD Models

Download Vishay IRF9640STRRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
P-Channel Power MOSFET, QFET®, -200 V, -11.5 A, 470 mΩ, D2PAK
Single N-Channel 200 V 0.4 Ohms Surface Mount Power Mosfet - TO-263
Single N-Channel 200 V 0.4 Ohms Surface Mount Power Mosfet - D2PAK-3
TRANS MOSFET N-CH 200V 9.5A 3PIN D2PAK
onsemiFQB9P25TM
P-Channel MOSFET, QFET®, -250 V, -9.4 A, 620 mΩ

Descriptions

Descriptions of Vishay IRF9640STRRPBF provided by its distributors.

MOSFET P-CH 200V 11A D2PAK / P-Channel 200 V 11A (Tc) 125W (Tc) Surface Mount D²PAK (TO-263)
IRF9640STRRPBF P-CHANNEL MOSFET TRANSISTOR, 6.8 A, 200 V, 3-PIN D2PAK
Single P-Channel 200 V 0.5 Ohm Surface Mount Power Mosfet - D2PAK-3
Vishay P-Channel MOSFET, Vds=200 V, 6.8 A, D2PAK (TO-263) Package, SMD, 3-Pin
Trans MOSFET P-CH 200V 11A 3-Pin(2+Tab) D2PAK T/R
Power Field-Effect Transistor, 11A I(D), 200V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-200V; Continuous Drain Current, Id:-11A; On Resistance, Rds(on):500mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:SMD-220 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric