Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQB7P20TM

P-Channel Power MOSFET, QFET®, -200 V, -7.3 A, 690 mΩ, D2PAK
$ 0.896
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB7P20TM.

Upverter

Technical Drawing1 page5 years ago

IHS

onsemi

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+32.79%

CAD Models

Download onsemi FQB7P20TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-07-20
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiFQB9P25TM
P-Channel MOSFET, QFET®, -250 V, -9.4 A, 620 mΩ
N-Channel Power MOSFET, QFET®, 200 V, 19 A, 170 mΩ, D2PAK
P-Channel Power MOSFET, QFET®, -200 V, -11.5 A, 470 mΩ, D2PAK
Single N-Channel 200 V 0.4 Ohms Surface Mount Power Mosfet - TO-263
MOSFET N-CH 200V 9.3A D2PAK N-Channel 200 V 9.3A (Tc) 82W (Tc) Surface Mount D2PAK
Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3

Descriptions

Descriptions of onsemi FQB7P20TM provided by its distributors.

P-Channel Power MOSFET, QFET®, -200 V, -7.3 A, 690 mΩ, D2PAK
TRANSISTOR,MOSFET,P-CHANNEL,200V V(BR)DSS,7.3A I(D),TO-263AB
P-Channel 200 V 690 mOhm Surface Mount Mosfet - D2PAK-3
200 V P-CHANNEL MOSFET Power Field-Effect Transistor, 7.3A I(D), 200V, 0.69ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
3.13W(Ta),90W(Tc) 30V 5V@ 250µA 25nC@ 10 V 1individualPChannel 200V 690mΩ@ 3.65A,10V 7.3A 770pF@25V TO-263 SMD mount 10.67mm*9.65mm*4.83mm
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd