onsemi FQB12P20TM

P-Channel Power MOSFET, QFET®, -200 V, -11.5 A, 470 mΩ, D2PAK
$ 1.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQB12P20TM.

element14 APAC

Datasheet9 pages26 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

onsemi

Upverter

IHS

Future Electronics

Inventory History

3 month trend:
+24.54%

CAD Models

Download onsemi FQB12P20TM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-10-18
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TRANS MOSFET N-CH 200V 9.5A 3PIN D2PAK
Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
Single N-Channel 200 V 0.4 Ohms Surface Mount Power Mosfet - D2PAK-3
onsemiFQB9P25TM
P-Channel MOSFET, QFET®, -250 V, -9.4 A, 620 mΩ
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.29Ohm;ID -13A;D2Pak;PD 110W;VGS +/-20V

Descriptions

Descriptions of onsemi FQB12P20TM provided by its distributors.

P-Channel Power MOSFET, QFET®, -200 V, -11.5 A, 470 mΩ, D2PAK
Power MOSFET, P Channel, 200 V, 11.5 A, 0.47 ohm, TO-263 (D2PAK), Surface Mount
ON SEMICONDUCTOR - FQB12P20TM - P CHANNEL MOSFET, -200V, -11.5A, D2PAK
onsemi P-Ch MOSFET Vds=200V 11.5A D2PAK (TO-263) SMD 3-Pin
QFET 200 V P-CHANNEL MOSFET Power Field-Effect Transistor, 11.5A I(D), 200V, 0.47ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
This P-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQB12P20TM.