Vishay IRF9640SPBF

Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9640SPBF.

Newark

Datasheet10 pages5 years ago
Datasheet10 pages14 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet10 pages11 years ago
Datasheet6 pages29 years ago

Upverter

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+14.37%

CAD Models

Download Vishay IRF9640SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
MOSFET P-CH 200V 11A D2PAK / P-Channel 200 V 11A (Tc) 125W (Tc) Surface Mount D²PAK (TO-263)
P-Channel Power MOSFET, QFET®, -200 V, -11.5 A, 470 mΩ, D2PAK
Single N-Channel 200 V 0.4 Ohms Surface Mount Power Mosfet - TO-263
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.29Ohm;ID -13A;D2Pak;PD 110W;VGS +/-20V
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.29Ohm;ID -13A;D2Pak;PD 110W;VGS +/-20V

Descriptions

Descriptions of Vishay IRF9640SPBF provided by its distributors.

Single P-Channel 200 V 0.5 Ohms Surface Mount Power Mosfet - D2PAK-3
MOSFET P-CH 200V 11A D2PAK | Siliconix / Vishay IRF9640SPBF
HEXFET POWER MOSFET Power Field-Effect Transistor, 11A I(D), 200V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Transistor Polarity:p Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:11A; On Resistance Rds(On):0.5Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; No. Of Pins:3Pinsrohs Compliant: No
MOSFET, P, D2-PAK; Transistor Type:MOSFET; Transistor Polarity:P; Voltage, Vds Typ:-200V; Current, Id Cont:11A; Resistance, Rds On:0.5ohm; Voltage, Vgs Rds on Measurement:-10V; Voltage, Vgs th Typ:-4V; Case Style:D2-PAK; Termination Type:SMD; Alternate Case Style:D2-PAK; Current, Idm Pulse:44A; Power Dissipation:125W; Power Dissipation on 1 Sq. PCB:3W; Power, Pd:125W; SMD Marking:IRF9640S; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Voltage, Vds:200V; Voltage, Vds Max:200V; Voltage, Vgs th Max:-4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF 9640SPBF
  • IRF9640SPBF.