Infineon IRF6201PBF

Mosfet, 20V, 27A, 2.5 Mohm, 130 Nc Qg, 2.5V Drive Capable, SO-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF6201PBF.

IHS

Datasheet9 pages15 years ago
Datasheet10 pages15 years ago
Datasheet9 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.95
Stock
72,867
236,959
Authorized Distributors
1
1
Mount
Surface Mount
Surface Mount
Case/Package
SO
SO
Drain to Source Voltage (Vds)
20 V
20 V
Continuous Drain Current (ID)
27 A
27 A
Threshold Voltage
1.1 V
-
Rds On Max
2.45 mΩ
2.45 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
2.5 W
2.5 W
Input Capacitance
8.555 nF
8.555 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2016-11-16
LTD Date2017-05-16

Related Parts

InfineonIRF7425PBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 8.2 Milliohms;ID -15A;SO-8;PD 2.5W;VGS +/-1
InfineonIRF7425TRPBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 8.2 Milliohms;ID -15A;SO-8;PD 2.5W;VGS +/-1
InfineonIRF7404TRPBF
MOSFET, Power;P-Ch;VDSS -20V;RDS(ON) 0.04Ohm;ID -6.7A;SO-8;PD 2.5W;VGS +/-12V
onsemiFDS6898AZ
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
onsemiFDS9934C
onsemi N/P-Ch Enhancement MOSFET PowerTrench, Vds=20V, 5A/6.5A, SOIC, SMD, 8-Pin
onsemiFDS6892A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 7.5A, 18mΩ

Descriptions

Descriptions of Infineon IRF6201PBF provided by its distributors.

MOSFET, 20V, 27A, 2.5 MOHM, 130 NC QG, 2.5V DRIVE CAPABLE, SO-8
Power Field-Effect Transistor, 27A I(D), 20V, 0.00245ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Benefits: RoHS Compliant; Low RDS(on); Industry-Standard Pinout | Target Applications: Battery Protection; Load Switch High Side; Load Switch Low Side
MOSFET,N CH,20V,27A,SO-8; Transistor Polarity:N Channel; Continuous Drain Current Id:27A; Drain Source Voltage Vds:20V; On Resistance Rds(on):2.45mohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs Typ:1.1V; Power Dissipation Pd:2.5W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Current Id Max:27A; Power Dissipation Pd:2.5W; Voltage Vgs Max:12V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001570096