Infineon IRF5803D2PBF

Trans MOSFET P-CH 40V 3.4A 8-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF5803D2PBF.

IHS

Datasheet11 pages21 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-09-30
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-09-19
LTD Date2013-03-19

Related Parts

InfineonIRF7306TRPBF
MOSFET, Power;Dual P-Ch;VDSS -30V;RDS(ON) 0.1Ohm;ID -3.6A;SO-8;PD 2W;VGS +/-20V
InfineonIRF7306PBF
MOSFET, Power;Dual P-Ch;VDSS -30V;RDS(ON) 0.1Ohm;ID -3.6A;SO-8;PD 2W;VGS +/-20V
onsemiFDS6961A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 3.5A, 90mΩ
STMicroelectronicsSTS4DPF30L
Dual Mosfet, Dual P Channel, -4 A, -30 V, 0.07 Ohm, 10 V, 1 V Rohs Compliant: Yes
-30V FETKY - MOSFET and Schottky Diode in a SO-8 package
Single P-Channel 30 V 165 mOhm 4.2 nC 2.31 W Silicon SMT Mosfet - SOIC-8

Descriptions

Descriptions of Infineon IRF5803D2PBF provided by its distributors.

Trans MOSFET P-CH 40V 3.4A 8-Pin SOIC
-40V FETKY - MOSFET and Schottky Diode in a SO-8 package
Power Field-Effect Transistor, 3.4A I(D), 40V, 0.112ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
MOSFET With Schottky Diode; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-40V; Continuous Drain Current, Id:-3.4A; On Resistance, Rds(on):112mohm; Rds(on) Test Voltage, Vgs:-10V ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA