Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF3710ZSTRLPBF

Mosfet, Power; N-ch; Vdss 100V; Rds(on) 14MILLIOHMS; Id 59A; D2PAK; Pd 160W; Vgs +/-20
$ 0.885
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3710ZSTRLPBF.

element14 APAC

Datasheet12 pages16 years ago

IHS

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.21%

CAD Models

Download Infineon IRF3710ZSTRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.885
$ 1.73
$ 1.73
Stock
479,061
90,800
90,800
Authorized Distributors
6
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
100 V
100 V
100 V
Continuous Drain Current (ID)
59 A
59 A
59 A
Threshold Voltage
-
2 V
2 V
Rds On Max
18 mΩ
18 mΩ
18 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
160 W
160 W
160 W
Input Capacitance
2.9 nF
2.9 nF
2.9 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-05-10
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

Trans MOSFET N-CH 100V 59A 3-Pin(2+Tab) D2PAK T/R
Single N-Channel 100 V 14 mOhm 140 nC HEXFET® Power Mosfet - D2PAK
onsemiFDB3652
N-Channel 100 V 16 mOhm Surface Mount PowerTrench Mosfet - D2PAK-3
InfineonIRF3007SPBF
75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
STMicroelectronicsSTB40NF10T4
Mosfet Transistor, N Channel, 40 A, 100 V, 28 Mohm, 10 V, 1.7 V |Stmicroelectronics STB40NF10T4
56A, 100V, 0.025 Ohm, N-Channel UltraFET Power MOSFETs | MOSFET N-CH 100V 56A D2PAK

Descriptions

Descriptions of Infineon IRF3710ZSTRLPBF provided by its distributors.

MOSFET, Power;N-Ch;VDSS 100V;RDS(ON) 14Milliohms;ID 59A;D2Pak;PD 160W;VGS +/-20
Single N-Channel 100 V 18 mOhm 120 nC HEXFET® Power Mosfet - D2PAK
100V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 100V 59A 3-Pin (2+Tab) D2PAK T/R
Benefits: RoHS Compliant; Industry-leading quality; Fast Switching; 175C Operating Temperature
Power Field-Effect Transistor, 59A I(D), 100V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Channel Type:N Channel; Drain Source Voltage Vds:100V; Continuous Drain Current Id:59A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Power Dissipation:160W; No. Of Pins:3Pins Rohs Compliant: Yes |Infineon Technologies IRF3710ZSTRLPBF.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3710ZSTRLPBF
  • IRF3710ZSTRLPBF.
  • SP001570170