Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRF3007SPBF

75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRF3007SPBF.

IHS

Datasheet12 pages16 years ago
Datasheet11 pages16 years ago

Newark

iiiC

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1.1
Stock
80,472
180,028
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Drain to Source Voltage (Vdss)
75 V
75 V
Continuous Drain Current (ID)
62 A
62 A
Threshold Voltage
-
-
Rds On Max
12.6 mΩ
12.6 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
120 W
120 W
Input Capacitance
3.27 nF
3.27 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

Power MOSFET, N Channel, 75 V, 80 A, 0.00734 ohm, TO-263 (D2PAK), Surface Mount
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.5Milliohms;ID 75A;D2Pak;PD 170W;VGS +/-20
InfineonIRFS3607PBF
MOSFET, Power;N-Ch;VDSS 75V;RDS(ON) 7.34 Milliohms;ID 80A;D2Pak;PD 140W;VGS +/-2
STMicroelectronicsSTB75NF75T4
N channel 75 V, 0.0095 Ohm typ., 80 A STripFET II Power MOSFET in D2PAK package
STMicroelectronicsSTB76NF80
MOSFET Transistor, N Channel, 80 A, 80 V, 0.0095 ohm, 10 V, 3 V
onsemiNTB75N06G
Power MOSFET 60V 75A 9.5 mOhm Single N-Channel D2PAK

Descriptions

Descriptions of Infineon IRF3007SPBF provided by its distributors.

75V Single N-Channel HEXFET Power MOSFET in a D2-Pak package, D2PAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 75V 62A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 62A I(D), 75V, 0.0126ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
Benefits: RoHS Compliant; Industry-leading quality; Dynamic dv/dt Rating; Fast Switching; Fully Avalanche Rated; 175C Operating Temperature

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRF3007SPBF.
  • SP001553924