Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRFB5615PBF

150V Single N-Channel Digital Audio HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
$ 0.781
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB5615PBF.

element14 APAC

Datasheet8 pages17 years ago

IHS

iiiC

Inventory History

3 month trend:
-20.60%

CAD Models

Download Infineon IRFB5615PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRFB4615PBF
IRFB4615PBF N-channel MOSFET Transistor, 35 A, 150 V, 3-Pin TO-220AB
onsemiFDP3672
Trans MOSFET N-CH 105V 5.9A 3-Pin (3+Tab) TO-220AB Tube
onsemiNTP35N15G
150 V, 37 A, 50 mOhm Single N-Channel Power MOSFET, TO-220
InfineonIRF3415PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;TO-220AB;PD 200W;VGS +/-20V
onsemiFDP2572
Trans MOSFET N Channel 150 Volt 4A 3-Pin (3+Tab) TO-220AB Tube
43 A 150 V 0.042 ohm N-CHANNEL Si POWER MOSFET TO-220AB

Descriptions

Descriptions of Infineon IRFB5615PBF provided by its distributors.

150V Single N-Channel Digital Audio HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Single N-Channel 150 V 39 mOhm 26 nC HEXFET® Power Mosfet - TO-220-3
Infineon NChannelMOSTube, Vds=150 V, 35 A, TO-220ABencapsulation, Through hole mounting
MOSFET Operating temperature: -55...175 °C Housing type: TO-220 Polarity: N Power dissipation: 144 W
Trans MOSFET N-CH 150V 150A 3-Pin(3+Tab) TO-220AB Tube
Mosfet,audio,n Ch,150V,35A,to220Ab; |Infineon Technologies IRFB5615PBF
Power Field-Effect Transistor, 35A I(D), 150V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET DIG AUDIO CLASS D 150V TO220AB; Transistor Polarity:N Channel; On State Resistance:39mohm; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; Case Style:TO-220AB; Cont Current Id:21A; Max Voltage Vgs th:20V; Power Dissipation Pd:144W; Termination Type:Through Hole; Transistor Type:Power MOSFET; Typ Voltage Vds:150V; Typ Voltage Vgs th:5V; Voltage Vgs Rds on Measurement:10V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB5615
  • IRFB5615PBF.
  • SP001575534