Infineon IRFB4615PBF

IRFB4615PBF N-channel MOSFET Transistor, 35 A, 150 V, 3-Pin TO-220AB
$ 0.668
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFB4615PBF.

element14 APAC

Datasheet9 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
+2.49%

CAD Models

Download Infineon IRFB4615PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-03-31

Related Parts

InfineonIRFB5615PBF
150V Single N-Channel Digital Audio HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
onsemiFDP3672
Trans MOSFET N-CH 105V 5.9A 3-Pin (3+Tab) TO-220AB Tube
onsemiNTP35N15G
150 V, 37 A, 50 mOhm Single N-Channel Power MOSFET, TO-220
InfineonIRF3415PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;TO-220AB;PD 200W;VGS +/-20V
onsemiFDP2572
Trans MOSFET N Channel 150 Volt 4A 3-Pin (3+Tab) TO-220AB Tube
43 A 150 V 0.042 ohm N-CHANNEL Si POWER MOSFET TO-220AB

Descriptions

Descriptions of Infineon IRFB4615PBF provided by its distributors.

IRFB4615PBF N-channel MOSFET Transistor, 35 A, 150 V, 3-Pin TO-220AB
Single N-Channel 150 V 39 mOhm 26 nC HEXFET® Power Mosfet - TO-220-3
150V Single N-Channel HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 150 V, 35 A, 0.032 ohm, TO-220AB, Through Hole
Trans MOSFET N-CH 150V 35A 3-Pin(3+Tab) TO-220AB
Infineon N-Ch MOSFET HEXFET, Vds=150V 35A TO-220AB TH 3-Pin
HEXFET POWER MOSFET Power Field-Effect Transistor, 35A I(D), 150V, 0.039ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N-CH, 150V, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:35A; Drain Source Voltage Vds:150V; On Resistance Rds(on):32mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:144W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:35A; Package / Case:TO-220AB; Power Dissipation Pd:144W; Pulse Current Idm:140A; Termination Type:Through Hole; Voltage Vds Typ:150V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V; Voltage Vgs th Min:3V
The StrongIRFET™ power MOSFET family is optimized for low RDS(on) and high current capability. The devices are ideal for low frequency applications requiring performance and ruggedness. The comprehensive portfolio addresses a broad range of applications including DC motors, battery management systems, inverters, and DC-DC converters.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFB 4615PBF
  • IRFB4615
  • IRFB4615PBF.
  • SP001565882