Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon AUIRF3415

Automotive Q101 150V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
$ 1.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRF3415.

IHS

Datasheet11 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon AUIRF3415 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.18
$ 0.772
Stock
25,640
625,567
Authorized Distributors
2
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Drain to Source Voltage (Vdss)
150 V
150 V
Continuous Drain Current (ID)
43 A
43 A
Threshold Voltage
2 V
4 V
Rds On Max
42 mΩ
42 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
200 W
150 W
Input Capacitance
2.4 nF
2.4 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2020-01-31
LTD Date2021-07-31

Related Parts

InfineonIRF3415PBF
MOSFET, Power;N-Ch;VDSS 150V;RDS(ON) 0.042Ohm;ID 43A;TO-220AB;PD 200W;VGS +/-20V
InfineonIRFB4615PBF
IRFB4615PBF N-channel MOSFET Transistor, 35 A, 150 V, 3-Pin TO-220AB
InfineonIRFB5615PBF
150V Single N-Channel Digital Audio HEXFET Power MOSFET in a TO-220AB package, TO220-3, RoHS
43 A 150 V 0.042 ohm N-CHANNEL Si POWER MOSFET TO-220AB
N-Channel UltraFET Power MOSFET 150V, 43A, 42mΩ
onsemiFQP46N15
Trans MOSFET N-CH 150V 45.6A 3-Pin(3+Tab) TO-220 Tube / MOSFET N-CH 150V 45.6A TO-220

Descriptions

Descriptions of Infineon AUIRF3415 provided by its distributors.

Automotive Q101 150V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
MOSFET N-CH 150V 43A TO220AB N-Channel 150 V 43A (Tc) 200W (Tc) Through Hole TO-220AB
Trans MOSFET N-CH 150V 43A 3-Pin(3+Tab) TO-220AB Tube
Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N CH, 150V, 43A, TO-220AB; Transistor Polarity:N Channel; Continuous Drain Current Id:43A; Drain Source Voltage Vds:150V; On Resistance Rds(on):0.042ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:200W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220AB; No. of Pins:3; MSL:MSL 1 - Unlimited
Benefits: Advanced planar technology; Dynamic dV/dT rating; 175C operating temperature; Fast switching; Fully Avalanche Rated; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRF3415.
  • IRFAUIRF3415
  • SP001516548