Infineon IR3801MTR1PBF

7A 600KHz High Freq Sync Buck Regulator with Over Current Protection and Temperature Shutdown
$ 1.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR3801MTR1PBF.

IHS

Datasheet21 pages17 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2012-08-25
LTD Date2013-02-25

Related Parts

Texas InstrumentsTPS54622RHLT
Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 15V 6A 14-Pin VQFN EP T/R
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
Texas InstrumentsTPS53511RGTT
1.5A Step-Down Regulator with Integrated MOSFETs 16-VQFN -40 to 85
Texas InstrumentsTPS53511RGTR
1.5A Step-Down Regulator with Integrated MOSFETs 16-VQFN -40 to 85
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency

Descriptions

Descriptions of Infineon IR3801MTR1PBF provided by its distributors.

7A 600KHz High Freq Sync Buck Regulator with Over Current Protection and Temperature Shutdown
Switching Regulator, Voltage-mode, 7A, 660kHz Switching Freq-Max, QCC15
IC REG BUCK ADJUSTABLE 7A PQFN
REGULATOR, ADJ VOLTAGE, 7A, 15QFN; Voltage Regulator Type:Buck; Voltage, Input Max:21V; Voltage, Output Max:12V; Max Output Current:7A; Percentage Accuracy:2%; No. of Outputs:1; Voltage, Output Adjustable Max:12V; Voltage, Output Adjustable Min:0.6V; Voltage, Supply Min:2.5V; Voltage, Supply Max:21V; Termination Type:SMD; Case Style:QFN; No. of Pins:15; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:3801

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA