Infineon IR3621MTRPBF

DC DC Cntrlr Dual-OUT Synchronous Buck Controller/PWM DC to DC Controller 32-Pin MLPQ T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR3621MTRPBF.

IHS

Datasheet29 pages20 years ago

iiiC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-05-26
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTPS40322RHBR
TPS40322 Buck Tape & Reel (TR) e4 DC to DC switching controller 25A 1mm 5.6V 100kHz~1MHz
Texas InstrumentsTPS53624RHAT
Dual Phase D-CAP Buck Regulator with 8-Bit VID 40-VQFN -40 to 125
Texas InstrumentsTPS53624RHAR
IC REG CTRLR BUCK 40VQFN / Dual Phase, D-CAP+, Eco-mode Step-Down Controller with 8-Bit DAC
Analog DevicesMAX1845EEI
IC REG CTRLR BUCK 28QSOP / Dual, High-Efficiency, Step-Down Controller with Accurate Current Limit
Analog DevicesMAX15023ETG+T
MAX15023 Series 28 V 1 MHz Buck Surface Mount Switching Regulator - TQFN-24
Analog DevicesMAX1875EEG+
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QSOP

Descriptions

Descriptions of Infineon IR3621MTRPBF provided by its distributors.

DC DC Cntrlr Dual-OUT Synchronous Buck Controller/PWM DC to DC Controller 32-Pin MLPQ T/R
2-Phase Dual Synchronous PWM Controller with Oscillator Synchronization and Pre-Bias Startup
Dual Switching Controller, Voltage-mode, 0.044A, 500kHz Switching Freq-Max, QCC32
IR3621MPBF Buck Tape & Reel (TR) e3 DC to DC switching controller 0.044A 5mm 14.4V 200kHz~500kHz
2-PHASE DUAL SYNCHRONOUS PWM CONTROLLER
IC REG CTRLR BUCK PWM VM 32MLPQ
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:20V; Output Type:Voltage; Frequency:500kHz; Supply Voltage Min:5.5V; Termination Type:SMD; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR3621MTRPBF.
  • IRFIR3621MTRPBF