Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS53624RHAT

DC/DC Cntrlr Dual-OUT Step Down 200kHz/300kHz/400kHz/500kHz 40-Pin VQFN EP T/R
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS53624RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages11 years ago
Datasheet45 pages13 years ago
Technical Drawing2 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS53624RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.4
$ 2.26
Stock
185,683
325,296
Authorized Distributors
3
2
Topology
Buck, Multiphase
Buck, Multiphase
Output Voltage
1.7 V
1.7 V
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
Yes
Yes
Case/Package
VQFN
VQFN
Number of Pins
40
40

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsTPS40322RHBR
Dual Output or Two-phase Synchronous Buck Controller 32-VQFN -40 to 125
Texas InstrumentsTPS40322RHBT
Dual Output or Two-phase Synchronous Buck Controller 32-VQFN -40 to 125
Texas InstrumentsTPS40140RHHR
Stackable 2 Channel Multiphase or 2 Channel Independent Output Controller 36-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS53624RHAT provided by its distributors.

DC/DC Cntrlr Dual-OUT Step Down 200kHz/300kHz/400kHz/500kHz 40-Pin VQFN EP T/R
Dual Phase D-CAP Buck Regulator with 8-Bit VID 40-VQFN -40 to 125
3V~28V 2 Step-down type QFN-40-EP(6x6) DC-DC Controllers ROHS
Buck Yes 200KHz,300KHz,400KHz,500KHz Transistor Driver 2 1.7V 600mV 28V 3V QFN SMD mount,glue mount 950μm(height)
2-phase VR 11.1 CPU controller
TPS53624 DUAL PHASE D-CAP BUCK R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.