Analog Devices MAX1875EEG+

Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QSOP
$ 4.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1875EEG+.

Official Datasheet14 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX1858AEEG+
MAX1858 Buck Tube e3 DC to DC switching controller 100ns 6mA 255.5993mg 18V
Analog DevicesMAX1858EEG+
MAX1858 Buck Tube e3 DC to DC switching controller 100ns 6mA 255.5993mg 18V
Analog DevicesMAX1876AEEG+
MAX1876 Buck Tube e3 DC to DC switching controller 100ns 6mA 255.5993mg 18V
Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28
Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28

Descriptions

Descriptions of Analog Devices MAX1875EEG+ provided by its distributors.

Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QSOP
VOLTAGE-MODE BICMOS DUAL Surface Mount DC-DC Controller IC 100ns -40C~85C TA 100kHz~600kHz 18V
-40¡Í~+85¡Í@(TA) Step-down 600kHz 4.75V~23V Yes 2 Step-down type QSOP-24 DC-DC Controllers ROHS
Dual 180° Out-of-Phase PWM Step-Down Controllers with POR
Voltage Mode PWM Controller 0V to 18V 10A 24-Pin QSOP
IC REG CTRLR BUCK PWM VM 24-QSOP
DUAL SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated