Infineon IR3550MTRPBF

1 MHz 60 A Integrated PowIRstage Synchronous Buck Gate Driver - PQFN-32
$ 4.331
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR3550MTRPBF.

SHENGYU ELECTRONICS

Datasheet22 pages11 years ago

Newark

International Rectifier

Inventory History

3 month trend:
+845%

CAD Models

Download Infineon IR3550MTRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-31
LTD Date2024-12-31

Related Parts

Texas InstrumentsTPS40131RHBT
Two-Phase Synchronous Buck Controller w/Integrated Mosfet Drivers 32-VQFN -40 to 85
Texas InstrumentsLMZ30602RKGT
2.95V to 6V, 2A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
Texas InstrumentsLMZ30604RKGT
2.95V to 6V, 4A Step-Down Power Module in 9x11x2.8mm QFN Package 39-B1QFN -40 to 85
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:
High Current Synchronous Buck Converter High Current Synchronous Buck Converter
BUCK, SYNCH, ADJ, 6A, 1.5MHZ, 34PQFN; Primary Input Voltage:15V; No. of Outputs:

Descriptions

Descriptions of Infineon IR3550MTRPBF provided by its distributors.

1 MHz 60 A Integrated PowIRstage Synchronous Buck Gate Driver - PQFN-32
Integrated PowIRstage, MOSFET & Driver, 60A, 1-OUT 32-Pin PQFN EP, T/R 3k
T&R / High Efficiency Integrated Power Stage: 3 die in PQFN with G12.5 FETs
Integrated PowIRstage is a synchronous buck gate driver IC with co-packed control and synchronous MOSFETs and Schottky diode., PQFN 6X6 32L, RoHS
Infineon SCT
Benefits: Peak efficiency up to 95% at 1.2V; Integrated driver, control MOSFET, synchronous MOSFET and Schottky diode; Input voltage (VIN) operating range up to 15V; Output voltage range from 0.25V up to (VCC - 2.5V); Output current capability of 60A DC; Operation up to 1.0MHz; Integrated current sense amplifier; VCC under voltage lockout; Thermal flag; Body-Braking load transient support; Diode-emulation high efficiency mode; Compatible with 3.3V PWM logic and VCC tolerant; Compliant with Intel DrMOS V4.0; PCB footprint compatible with IR3551 and IR3553; Efficient dual sided cooling; Small 6mm x 6mm x 0.9mm PQFN package; Lead free RoHS compliant package | Target Applications: Desktop and Workstations; Graphic Boards; MultiPhase PowIRstage; Servers and Storage

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR3550
  • IRFIR3550MTRPBF
  • SP001531294