Infineon IR2304SPBF

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
$ 1.03
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2304SPBF.

IHS

Datasheet8 pages21 years ago
Datasheet8 pages21 years ago

Newark

TME

iiiC

Inventory History

3 month trend:
+43.88%

CAD Models

Download Infineon IR2304SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-10-18
Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

InfineonIRS2608DSPBF
Tube IRS2608DSPBF Half-Bridge 1996 gate driver 220ns 125C 200mA 350mA 625mW
Tape & Reel (TR) IRS2607DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
InfineonAUIRS2181STR
Tape & Reel (TR) AU842992 Half-Bridge 2000 gate driver 60ns -40C~150C TJ 1.9A 2.3A 625mW

Descriptions

Descriptions of Infineon IR2304SPBF provided by its distributors.

600 V half-bridge gate driver IC with shoot through protection, SOIC 8N, RoHS
Infineon SCT
Tube IR2304SPBF Half-Bridge 1996 gate driver 300ns -40C~150C TJ 60mA 130mA 625mW
Half Bridge Driver, SoftTurn-On, Noninverting Inputs in a 8-lead SOIC package
IR2304 Series 600 V 130 mA 10 - 20 Vo Soft Turn On Half Bridge Driver - SOIC-8
MOSFET DRVR 600V 0.13A 2-OUT Hi/Lo Side Half Brdg Non-Inv 8-Pin SOIC
600 V Half Bridge Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP (IR2304).
No. of Channels:2Channels; Driver Configuration:High Side and Low Side; Power Switch Type:IGBT, MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Non-Inverting; Source Current:60mA; Sink Current:130mA; Input Delay:220ns RoHS Compliant: Yes
DRIVER, MOSFET, HIGH/LOW SIDE, 2304; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:130mA; Input Delay:220ns; Output Delay:220ns; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:2304; IC Generic Number:2304; Logic Function Number:2304; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:60mA; Output Current + Max:250mA; Output Sink Current Min:250mA; Output Source Current Min:120mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:SOIC; Power Dissipation Pd:0.625W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:SMD; Turn Off Time:220ns; Turn On Time:220ns; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2304SPBF.
  • IRFIR2304SPBF
  • SP001538414