Infineon IR2304PBF

600 V half-bridge gate driver IC with shoot through protection, PDIP8, RoHS
$ 1.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2304PBF.

IHS

Datasheet8 pages21 years ago
Datasheet8 pages21 years ago

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon IR2304PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-10-18
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2010-02-28
LTD Date2010-08-31

Related Parts

InfineonIRS2128PBF
Tube IRS2128PBF High-Side 1996 gate driver 80ns 40ns -40C~150C TJ 290mA 600mA 0.8V 2.5V
Analog DevicesMAX4427CPA
Dual High-Speed 1.5A MOSFET Drivers | IC DRIVER DUAL MOSFET 1.5A 8-DIP
onsemiFAN7390N
625V, 3.3/5V input logic compatible, 4.5/4.5A sink/source current, High & Low Side Gate-Drive
MicrochipTC4427CPA
MOSFET Driver Low Side - 4.5V-18V supply - 1.5A peak out - 7 Ohm output - PDIP - 8 Pin.
MicrochipTC428CPA
Tube TC428 Low-Side 2003 gate driver 30ns 0C~70C TA 1.5A 1.5A 730mW
MicrochipTC4426CPA
Tube TC4426 Low-Side 2006 gate driver 20ns 0C~150C TJ 1.5A 1.5A 730mW

Descriptions

Descriptions of Infineon IR2304PBF provided by its distributors.

600 V half-bridge gate driver IC with shoot through protection, PDIP8, RoHS
Tube IR2304 Half-Bridge 1996 gate driver 200ns 100ns -40C~150C TJ 60mA 130mA 0.8V 2.3V
Half Bridge Driver, SoftTurn-On, Noninverting Inputs in a 8-pin DIP package
Driver 600V 0.13A 2-OUT High and Low Side Half Brdg Non-Inv 8-Pin PDIP Tube
Half Bridge Based IGBT/MOSFET Driver, 0.13A, CMOS, PDIP8
MOSFET Driver IC; Device Type:High and Low Side; Supply Voltage Min:10V; Supply Voltage Max:25V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Delay Matching:50ns; Fall Time, tf:100ns ;RoHS Compliant: Yes
600 V Half Bridge Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead PDIP package for IGBTs and MOSFETs. Also available in 8 Lead SOIC. | Summary of Features: Floating channel designed for bootstrap operation to +600 V; Tolerant to negative transient voltage; dV/dt immune; Gate drive supply range from 10 to 20 V; Undervoltage lockout for both channels; 3.3 V, 5 V and 15 V input logic compatible; Cross-conduction prevention logic; Matched propagation delay for both channels; Lower di/dt gate driver for better noise immunity; Internal 100ns dead-time; Output in phase with input
DRIVER, MOSFET, HIGH/LOW SIDE, 2304; Device Type:MOSFET; Module Configuration:High Side / Low Side; Peak Output Current:130mA; Input Delay:220ns; Output Delay:220ns; Supply Voltage Range:10V to 20V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:2304; IC Generic Number:2304; Logic Function Number:2304; No. of Outputs:2; Offset Voltage:600V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:60mA; Output Current + Max:250mA; Output Sink Current Min:250mA; Output Source Current Min:120mA; Output Voltage:620V; Output Voltage Max:20V; Output Voltage Min:10V; Package / Case:DIP; Power Dissipation Pd:1W; Supply Voltage Max:20V; Supply Voltage Min:10V; Termination Type:Through Hole; Turn Off Time:220ns; Turn On Time:220ns; Voltage Vcc Max:25V; Voltage Vcc Min:10V

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR2304
  • IR2304PBF.
  • IRFIR2304PBF
  • SP001540118