Infineon IR2302STRPBF

Tape & Reel (TR) IR2302SPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
$ 0.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2302STRPBF.

SHENGYU ELECTRONICS

Datasheet22 pages21 years ago

IHS

iiiC

Newark

Inventory History

3 month trend:
+4.85%

CAD Models

Download Infineon IR2302STRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.734
$ 1.304
Stock
343,072
163,076
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
Synchronous
Synchronous
Number of Drivers
2
2
Max Output Current
200 mA
200 mA
Rise Time
130 ns
130 ns
Fall Time
50 ns
50 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRS2609DSPBF
Tube IRS2609DSPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
InfineonIR2151SPBF
Tube IR2151SPBF Half-Bridge 2001 gate driver 120ns 125C 125mA 250mA 625mW
Tape & Reel (TR) FAN3213 Low-Side 2017 gate driver 12ns -55C~150C TJ 5A 5A 540mW
Tape & Reel (TR) FAN3216 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
Tape & Reel (TR) FAN3217 Low-Side 2017 gate driver 12ns -55C~150C TJ 3A 3A 460mW
MicrochipMIC4102YM-TR
Tape & Reel (TR) MIC4102 Half-Bridge 2006 gate driver 600ns 125C 2A 3A 0.8V 2.2V

Descriptions

Descriptions of Infineon IR2302STRPBF provided by its distributors.

Tape & Reel (TR) IR2302SPBF Half-Bridge 1996 gate driver 220ns -40C~150C TJ 200mA 350mA 625mW
600 V half-bridge gate driver IC with shutdown, SOIC 8N, RoHS
Infineon SCT
HALF BRIDGE DRIVER, SOFT TURN-ON, SINGLE INPUT PLUS SHUT-DOWN, 8-LEAD SOIC
MOSFET DRVR 600V 0.35A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SOIC T/R
600 V Half Bridge Driver IC with typical 0.2 A source and 0.35 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
MOSFET DRIVER, -40 TO 150DEG C; Driver Configuration: Half Bridge; Peak Output Current: 350mA; Supply Voltage Min: 5V; Supply Voltage Max: 20V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 750ns; Output Delay: 200ns; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
MOSFET Driver IC; Device Type:Half-Bridge; No. of Outputs:2; Output Voltage:620V; Output Current:350mA; Power Dissipation, Pd:0.625W; Supply Voltage Min:10V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:8-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR2302STRPBF
  • SP001536940