Infineon IR2235JTRPBF

Tape & Reel (TR) IR2235JPBF Half-Bridge 1996 gate driver 150ns 125C TJ 250mA 500mA 2W
$ 10.853
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IR2235JTRPBF.

IHS

Datasheet27 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.00%

Alternate Parts

Price @ 1000
$ 10.853
$ 10.848
Stock
195,706
133,575
Authorized Distributors
5
6
Case/Package
PLCC
PLCC
Number of Pins
44
44
Channel Type
3-Phase
3-Phase
Number of Drivers
6
6
Max Output Current
500 mA
500 mA
Rise Time
150 ns
150 ns
Fall Time
70 ns
70 ns
Min Supply Voltage
10 V
10 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
2 W
2 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Tape & Reel (TR) IRS2332JPBF Half-Bridge 1996 gate driver 125ns -40C~150C TJ 250mA 500mA 2W
Tape & Reel (TR) IRS26310DJPBF Half-Bridge 1996 gate driver 190ns -40C~150C TJ 200mA 350mA 2W

Descriptions

Descriptions of Infineon IR2235JTRPBF provided by its distributors.

Tape & Reel (TR) IR2235JPBF Half-Bridge 1996 gate driver 150ns 125C TJ 250mA 500mA 2W
3 Phase Driver, Separate High and Low Side Inputs, Overcurrent Comparator, Latching Fault Logic, Fault Clear Input, Synchronized Shutdown Input, 200ns Deadtime
EiceDRIVER™ 1200 V three phase gate driver IC with typical 0.25 A source and 0.5 A sink currents in 44 Lead PLCC package for IGBTs and MOSFETs. Also available in 28 Lead PDIP and 28 Lead SOICWB.
MOSFET/IGBT DRIVER, 3-PH BRIDGE, PLCC-44; Driver Configuration: Half Bridge; Peak Output Current: 500mA; Supply Voltage Min: 10V; Supply Voltage Max: 20V; Driver Case Style: PLCC; No. of Pins: 44Pins; Input Delay: 750ns; Output Delay: 700ns; Operating Temperature Min: -; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFIR2235JTRPBF
  • SP001535514